18 mm Varistors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 175 VAC 70J 455V-CL 6KA-PK 4 700In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 70 J 550 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 136J 845V-CL 6KA-PK 500In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 136 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors 510 VAC 165J 1355V-CL 6KA-PK 1 400In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 180J 1500V-CL 6KA-PK 1 400In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 180 J 170 pF - 40 C + 125 C Bulk
Littelfuse Varistors 130 VAC 57J 340V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 6 kA 57 J 690 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140 VAC 60J 360V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 60 J 660 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150 VAC 60J 395V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 4 800
Mult.: 800

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 620 pF - 40 C + 125 C Bulk
Littelfuse Varistors 195 VAC 75J 495V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 495 V 14 mm 6 kA 75 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 210 VAC 80J 545V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 14 mm 6 kA 80 J 450 pF - 40 C + 125 C Bulk
Littelfuse Varistors 230 VAC 90J 595V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 90 J 410 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 100J 650V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 100 J 390 pF - 40 C + 125 C Bulk
Littelfuse Varistors 275 VAC 115J 710V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 115 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 125J 775V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 330 pF - 40 C + 125 C Bulk
Littelfuse Varistors 330 VAC 136J 875V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 14 mm 6 kA 136 J 290 pF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 136J 930V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 14 mm 6 kA 136 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385 VAC 136J 1025V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 136 J 250 pF - 40 C + 125 C Bulk
Littelfuse Varistors 420 VAC 136J 1120V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 136 J 230 pF - 40 C + 125 C Bulk
Littelfuse Varistors 440 VAC 150J 1180V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

Xtreme MOVs PCB Mount Radial 440 VAC 585 VDC 710 V 1.18 kV 14 mm 6 kA 150 J 220 pF - 40 C + 125 C Bulk
Littelfuse Varistors 460 VAC 150J 1240V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 150 J 210 pF - 40 C + 125 C Bulk
Littelfuse Varistors 625 VAC 200J 1650V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 6 kA 200 J 160 pF - 40 C + 125 C Bulk
Littelfuse Varistors 680 VAC 220J 1815V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 6 kA 220 J 150 pF - 40 C + 125 C Bulk