Varistors

Results: 11 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 4 490In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 5mm Epoxy UltraMOV 1 915In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV 3 245In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 130V 7mm Epoxy UltraMOV 122In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 7 mm 1.75 kA 12.5 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 7mm Epoxy UltraMOV 2 445In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 7mm Epoxy UltraMOV 2 898In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 7 mm 1.75 kA 17 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 2 921In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 7mm Epoxy UltraMOV 549In Stock
4 500Expected 15/10/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 8 346In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 7mm Epoxy UltraMOV 4 448In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 7mm Epoxy UltraMOV 384In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 1 kA 9 J 1.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 7mm Epoxy UltraMOV 1 775In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 1 kA 11 J 1 nF - 40 C + 85 C Bulk
Littelfuse Varistors 440V 7mm Epoxy UltraMOV 148In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 7 mm 1.75 kA 44 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 7mm Epoxy UltraMOV 3 010In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.75 kA 12 J 700 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 7mm Epoxy UltraMOV 1 662In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 18 J 520 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE 2 112In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1.5 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 30V 7mm Phenolic AEC-Q200 AUMOV 1 130In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 50V 7mm Phenolic UltraMOV 4 140In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF Bulk
Littelfuse Varistors 275 VAC 43J 710V-CL 2.5KA-P 2 375In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 43 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 50J 845V-CL 2.5KA-P 3 643In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 50 J 130 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385 VAC 60J 1025V-CL 2.5KA-P 4 294In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 2.5 kA 60 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors 1000V 130pF 677In Stock
1 500Expected 26/10/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100V 100pF 1 498In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 60 VAC 81 VDC 100 V 185 V 3 mm 40 A 0.45 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 3 753In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 5 mm 400 A 2.5 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1 461In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 175 V 20 mm 6.5 kA 30 J 6.5 nF - 55 C + 85 C Bulk