Bulk Varistors

Results: 11 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 80pF 8 376In Stock
0,593 €
0,38 €
0,333 €
0,31 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 25J 145V-CL 6500A 3 333In Stock
1,32 €
0,823 €
0,623 €
0,581 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 23 mm 6.5 kA 25 J 7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 4 VAC .1J 30V-CL 6 675In Stock
0,413 €
0,26 €
0,226 €
0,211 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 30 V 5 mm 50 A 100 mJ 1.4 nF - 55 C + 85 C Bulk
Bourns Varistors 1100volts 20mm 3 164In Stock
1,14 €
0,743 €
0,626 €
0,599 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 750volts 20mm 4 964In Stock
1,75 €
1,09 €
0,807 €
0,754 €
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 20 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1 945In Stock
0,619 €
0,396 €
0,248 €
0,169 €
Min.: 1
Mult.: 1
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8.16 nF - 40 C + 105 C Bulk
Littelfuse Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 111In Stock
90Expected 19/11/2026
22,90 €
20,85 €
19,38 €
17,86 €
16,63 €
Min.: 1
Mult.: 1
HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2.39 nF - 55 C + 85 C Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 530In Stock
6,51 €
5,38 €
5,13 €
4,45 €
Min.: 1
Mult.: 1
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2.5 nF - 55 C + 125 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE 360In Stock
10,14 €
8,39 €
8,00 €
7,83 €
5,76 €
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 125 VAC 148 VDC 173 V 288 V 34 mm 40 kA 220 J 11.6 nF - 55 C + 85 C Bulk
TDK Varistors 175VAC 10% 20mm SuperioR MP 1 495In Stock
1,32 €
0,869 €
0,769 €
0,722 €
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 12 kA 180 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2 840In Stock
1,15 €
0,745 €
0,61 €
0,538 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 150VAC 10% 10mm AdvanceD 3 940In Stock
0,413 €
0,259 €
0,208 €
0,182 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 14mm AdvanceD 2 701In Stock
0,912 €
0,593 €
0,489 €
0,47 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm AdvanceD 1 772In Stock
0,894 €
0,578 €
0,476 €
0,456 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 10mm StandarD 8 043In Stock
0,353 €
0,218 €
0,175 €
0,164 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 10mm StandarD 3 538In Stock
0,636 €
0,406 €
0,331 €
0,316 €
Min.: 1
Mult.: 1
B722xxS0 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 2.5 kA 55 J 140 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5 363In Stock
0,378 €
0,237 €
0,19 €
0,181 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm StandarD 7 438In Stock
0,232 €
0,143 €
0,113 €
0,107 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 300Vac, 10%, Compact Series 5 789In Stock
0,378 €
0,237 €
0,19 €
0,181 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7 442In Stock
0,378 €
0,237 €
0,19 €
0,181 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused 493In Stock
2,45 €
1,65 €
1,48 €
1,39 €
Min.: 1
Mult.: 1
Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 10mm AdvanceD 3 698In Stock
0,826 €
0,528 €
0,433 €
0,399 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm EnergetiQ 2 095In Stock
0,998 €
0,654 €
0,541 €
0,519 €
Min.: 1
Mult.: 1
Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 25mm SuperioR 400In Stock
3,53 €
2,73 €
2,51 €
2,27 €
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1.75 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 470VDC 1W 7500A L/S=10mm Long LD 2 265In Stock
1,19 €
0,781 €
0,692 €
0,649 €
Min.: 1
Mult.: 1
ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk