Reel Varistors

Results: 8 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4 564In Stock
Cut Tape
1,20 €
0,721 €
0,46 €
Reel
0,46 €
0,349 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2 746In Stock
Cut Tape
1,11 €
0,677 €
0,443 €
Reel
0,443 €
0,349 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 8 555In Stock
Cut Tape
0,404 €
0,253 €
0,219 €
0,203 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7 304In Stock
Cut Tape
1,33 €
0,886 €
0,785 €
0,738 €
Reel
0,581 €
Min.: 1
Mult.: 1
: 4 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10 228In Stock
Cut Tape
0,275 €
0,172 €
0,149 €
0,138 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 10 000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 28 895In Stock
Cut Tape
0,138 €
0,083 €
0,064 €
0,06 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 10 000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 0.47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 16 717In Stock
Cut Tape
0,335 €
0,21 €
0,168 €
0,16 €
Reel
0,137 €
Min.: 1
Mult.: 1
: 10 000
VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 31Vdc 1.7J 57V 1210 AEC-Q200 6 922In Stock
Cut Tape
0,851 €
0,556 €
0,463 €
0,453 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 1 000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 57 V 300 A 1.7 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 12 301In Stock
Cut Tape
0,387 €
0,241 €
0,194 €
0,184 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2 500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 3 147In Stock
Cut Tape
1,33 €
0,955 €
0,81 €
0,761 €
Reel
0,621 €
Min.: 1
Mult.: 1
: 1 000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 100volts 20mm 5 810In Stock
Cut Tape
0,662 €
0,422 €
0,345 €
Reel
0,345 €
0,322 €
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .1J 77V-CL 160PF 35 576In Stock
Cut Tape
0,146 €
0,09 €
0,071 €
0,066 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 3 500
ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 5 345In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,313 €
0,286 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5 287In Stock
Cut Tape
1,31 €
0,869 €
0,746 €
0,712 €
Reel
0,592 €
Min.: 1
Mult.: 1
: 1 000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 21 984In Stock
Cut Tape
0,181 €
0,088 €
0,073 €
0,07 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 3 500
VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 365In Stock
Cut Tape
0,516 €
0,427 €
0,226 €
0,149 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 215In Stock
Cut Tape
0,43 €
0,278 €
0,173 €
0,119 €
Reel
0,091 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 659In Stock
Cut Tape
0,456 €
0,375 €
0,199 €
0,131 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5 879In Stock
Cut Tape
0,404 €
0,33 €
0,175 €
0,115 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2 010In Stock
Cut Tape
0,679 €
0,436 €
0,272 €
0,186 €
Reel
0,161 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5.28 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 782In Stock
Cut Tape
0,516 €
0,331 €
0,206 €
Reel
0,14 €
0,122 €
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 765In Stock
Cut Tape
0,705 €
0,454 €
0,283 €
0,194 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 391In Stock
Cut Tape
0,783 €
0,469 €
0,294 €
Reel
0,22 €
0,197 €
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 215In Stock
Cut Tape
0,722 €
0,435 €
0,273 €
Reel
0,205 €
0,182 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 781In Stock
Cut Tape
0,851 €
0,513 €
0,323 €
Reel
0,241 €
0,216 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6.96 nF - 40 C + 105 C Reel, Cut Tape