Reel Varistors

Results: 8 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 20V 10% 8 454In Stock
Cut Tape
0,654 €
0,418 €
0,341 €
0,326 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 1 000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18 587In Stock
Cut Tape
0,688 €
0,535 €
0,47 €
0,387 €
Reel
0,357 €
Min.: 1
Mult.: 1
: 750
WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 45V 250A 1210 AEC-Q200 18 752In Stock
Cut Tape
0,404 €
0,287 €
0,231 €
0,218 €
0,188 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 2 500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4 451In Stock
Cut Tape
1,39 €
0,929 €
0,821 €
0,772 €
Reel
0,706 €
Min.: 1
Mult.: 1
: 1 000
VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 327In Stock
Cut Tape
0,439 €
0,282 €
0,176 €
0,12 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5 164In Stock
Cut Tape
0,49 €
0,312 €
0,195 €
0,133 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 1 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5 711In Stock
Cut Tape
0,507 €
0,328 €
0,205 €
0,14 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 1 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 480 VAC 640 VDC 780 V 1.29 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2 727In Stock
Cut Tape
0,585 €
0,375 €
0,234 €
0,16 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 338In Stock
Cut Tape
0,654 €
0,421 €
0,263 €
Reel
0,179 €
0,156 €
Min.: 1
Mult.: 1
: 500
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 350 VAC 460 VDC 560 V 925 V 12.5 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2 704In Stock
Cut Tape
0,705 €
0,454 €
0,283 €
0,194 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 8.2 J 1.92 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 2 241In Stock
Cut Tape
0,765 €
0,49 €
0,305 €
Reel
0,208 €
0,181 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 115 VAC 150 VDC 180 V 300 V 16.5 mm 4.5 kA 50 J 1.32 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 460In Stock
Cut Tape
1,01 €
0,611 €
0,39 €
Reel
0,295 €
0,266 €
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2 175In Stock
4 000Expected 25/01/2027
Cut Tape
0,439 €
0,282 €
0,176 €
0,12 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 3.6 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 666In Stock
Cut Tape
0,886 €
0,53 €
0,333 €
Reel
0,249 €
0,223 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6 J 9.84 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 795In Stock
Cut Tape
0,894 €
0,534 €
0,335 €
Reel
0,251 €
0,224 €
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 8.6 J 7.68 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 181In Stock
Cut Tape
1,01 €
0,615 €
0,392 €
Reel
0,298 €
0,267 €
Min.: 1
Mult.: 1
: 400
MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3 138In Stock
Cut Tape
1,60 €
0,98 €
0,638 €
Reel
0,638 €
0,504 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 24 nF - 40 C + 105 C Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 7 765In Stock
Cut Tape
1,01 €
0,606 €
0,381 €
0,286 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1 773In Stock
Cut Tape
2,46 €
1,55 €
1,10 €
1,03 €
Reel
0,787 €
Min.: 1
Mult.: 1
: 4 000
MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 4 197In Stock
Cut Tape
0,439 €
0,282 €
0,176 €
0,12 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 2 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 1.7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2 897In Stock
Cut Tape
0,456 €
0,292 €
0,181 €
0,125 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 1 000
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 555In Stock
Cut Tape
0,619 €
0,399 €
0,249 €
0,17 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 729In Stock
Cut Tape
0,585 €
0,375 €
0,234 €
0,16 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 175 VAC 225 VDC 270 V 455 V 12.5 mm 2.5 kA 40 J 444 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 819In Stock
Cut Tape
0,585 €
0,375 €
0,234 €
0,16 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 3 499In Stock
Cut Tape
0,585 €
0,375 €
0,234 €
0,16 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 1 000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel