Radial Varistors

Results: 14 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 40VAC 10% 7mm StandarD 8 940In Stock
Min.: 1
Mult.: 1
: 6 000

B722xxS3/4 MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 10mm AdvanceD 3 708In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 14mm MP AdvanceD 5 109In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16 mm 6 kA 115 J 580 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm EnergetiQ 2 095In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 8 kA 100 J 750 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 20mm StandarD 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 25mm SuperioR 404In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1.75 nF - 40 C + 105 C Bulk
TDK Varistors 7mm, 250Vac, 10%, Compact Series 8 690In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3 382In Stock
Min.: 1
Mult.: 1
: 300

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 6 309In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4 962In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

TDK Varistors 440VAC 10% 7mm StandarD 4 512In Stock
Min.: 1
Mult.: 1
: 5 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm EnergetiQ 1 936In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm StandarD 4 522In Stock
Min.: 1
Mult.: 1
: 4 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 20mm StandarD 1 672In Stock
Min.: 1
Mult.: 1
: 2 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3.8 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 40VAC 10% 10mm StandarD 8 535In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk

TDK Varistors 510VAC 10% 14mm StandarD 2 544In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 25mm SuperioR 345In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 27.5 mm 20 kA 315 J 2.25 nF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5 428In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 11 922In Stock
Min.: 1
Mult.: 1
: 500

IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 20mm StandarD 2 458In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 10 J 23 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2 840In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2 980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk

TDK Varistors 60VAC 10% 10mm StandarD 4 437In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 20mm SuperioR 1 370In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm 3-pin ThermoFuse 590In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1.85 nF - 40 C + 85 C Bulk