SMD/SMT Varistors

Results: 2 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1206, 20V 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

X-series, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 30V 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

X-series, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 3 990In Stock
Min.: 1
Mult.: 1
: 2 000

X-series, 1206 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 200 A 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 3 996In Stock
Min.: 1
Mult.: 1
: 2 000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 50V 3 900In Stock
Min.: 1
Mult.: 1
: 2 000

X-series, 1206 PCB Mount SMD/SMT 50 VAC 65 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

X-series, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

X-series, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

X-series, 1206 PCB Mount SMD/SMT 35 VAC 45 VDC 50.4 VDC to 61.6 VDC 90 V 100 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

X-Series, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 300 A 2000 mJ 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 25V 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

X-Series, AUTO, 1210 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 300 A 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 3 998In Stock
Min.: 1
Mult.: 1
: 2 000

X-Series, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1 990In Stock
Min.: 1
Mult.: 1
: 1 000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 25V 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

X-series, 1812 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 800 A 4.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1 980In Stock
Min.: 1
Mult.: 1
: 1 000

X-series, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 28V 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 33V 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 PCB Mount SMD/SMT 33 VAC 42 VDC 61 VDC to 80 VDC 100 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 40V 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 320PF 7 150In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 15.6 VAC 22 VDC 30 V 53 V 100 A 300 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 300PF 2 850In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1200PF 2 665In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 44 V 300 A 1.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 180 VDC 350PF 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 510PF 2 222In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 1 880In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
KOA Speer Varistors 0805 20V 1 942In Stock
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 10.6 VAC 15 VDC 20 V 33 V 20 A 50 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel