iTMOV Varistors

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 600

iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 600

iTMOV MOVs PCB Mount Radial 140 VAC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 150V STRAIGHT INLINE Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 600

iTMOV MOVs PCB Mount Radial 175 VAC 297 VDC 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 175V STRAIGHT INLINE Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 14 mm 6 kA 630 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 14 mm 6 kA 450 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

iTMOV MOVs PCB Mount Radial 300 VAC 470 VDC 775 V 14 mm 6 kA 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 320 VAC 510 VDC 840 V 14 mm 6 kA 380 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 320V STRAIGHT INLINE Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500

iTMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 14 mm 6 kA 360 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 14 mm 6 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500

iTMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500

iTMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500

iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400

iTMOV MOVs PCB Mount Radial 575 VAC 730 VDC 1.047 kV 1.568 kV 14 mm 6 kA 195 J 170 pF - 55 C + 85 C Bulk