2.5 mm Varistors

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1210, 30V 3 998In Stock
Cut Tape
0,568 €
0,362 €
0,294 €
0,281 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 2 000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 1500PF 2 131In Stock
Cut Tape
0,636 €
0,408 €
0,357 €
0,35 €
Reel
0,332 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 10 VAC 14 VDC 20 V 35 V 300 A 1.5 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 1 915In Stock
Cut Tape
0,636 €
0,408 €
0,357 €
0,35 €
Reel
0,332 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 1200PF 2 661In Stock
Cut Tape
0,464 €
0,341 €
0,337 €
0,333 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 44 V 300 A 1.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 510PF 2 222In Stock
Cut Tape
0,602 €
0,384 €
0,35 €
0,341 €
Reel
0,332 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 22 VDC 1100PF 2 973In Stock
Cut Tape
1,51 €
0,92 €
0,603 €
0,56 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 15.6 VAC 22 VDC 30 V 53 V 300 A 1.5 J 1.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 17Vrms 400A 4 756In Stock
Cut Tape
0,662 €
0,421 €
0,343 €
0,329 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 3 000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1.8 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 20Vrms 400A 7 258In Stock
Cut Tape
0,662 €
0,421 €
0,343 €
0,329 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 3 000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 25Vrms 300A 13 254In Stock
22 000Expected 01/01/2027
Cut Tape
0,697 €
0,445 €
0,364 €
0,348 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2 000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 30Vrms 300A 40 640In Stock
Cut Tape
0,662 €
0,421 €
0,343 €
0,329 €
Reel
0,29 €
Min.: 1
Mult.: 1
: 2 000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 35Vrms 250A 15 996In Stock
Cut Tape
0,697 €
0,445 €
0,364 €
0,348 €
Reel
0,319 €
Min.: 1
Mult.: 1
: 2 000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 11V 400A 2400pF 7 400In Stock
Cut Tape
0,593 €
0,38 €
0,31 €
0,296 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.2 J 2.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 40V 250A 500pF 18 185In Stock
12 000Expected 25/12/2026
Cut Tape
0,593 €
0,38 €
0,31 €
0,296 €
Reel
0,275 €
Min.: 1
Mult.: 1
: 2 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.3 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 4.0V 250A 16 940In Stock
Cut Tape
0,628 €
0,397 €
0,324 €
0,31 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 8 V 17 V 250 A 400 mJ 5 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 60V 200A 200pF 16 399In Stock
Cut Tape
0,593 €
0,38 €
0,31 €
0,296 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 2 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 200 A 2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 6V 300A 4000pF 10 914In Stock
Cut Tape
0,593 €
0,38 €
0,31 €
0,296 €
Reel
0,269 €
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 6 VAC 8 VDC 11 V 25 V 300 A 700 mJ 4 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 36VDC 5000pF 1500A 17 958In Stock
Cut Tape
1,03 €
0,672 €
0,556 €
0,533 €
Reel
0,491 €
Min.: 1
Mult.: 1
: 1 500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 36 VDC 44.5 V 70 V 1.5 kA 4000 mJ 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V 126A 1200pF 3 889In Stock
Cut Tape
0,843 €
0,544 €
0,478 €
0,452 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 2 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 126 V 1.2 kA 3 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 4VAC , Lead exemption 3 941In Stock
Cut Tape
1,23 €
0,804 €
0,759 €
0,294 €
Reel
0,239 €
Min.: 1
Mult.: 1
: 2 000
BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 9 V to 14 V 28 V 2.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 14VAC , Lead exemption 875In Stock
Cut Tape
0,49 €
0,311 €
0,252 €
0,241 €
Reel
0,222 €
Min.: 1
Mult.: 1
: 2 000
BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V to 29 V 45 V 1.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 125A 135V 65pF 11 726In Stock
Cut Tape
1,25 €
0,824 €
0,73 €
0,685 €
0,659 €
Reel
0,59 €
Min.: 1
Mult.: 1
: 1 000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 107 VAC 120 VDC 165 V 260 V 125 A 2 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 300A 1000pF 5 810In Stock
Cut Tape
1,25 €
0,824 €
0,73 €
0,685 €
Reel
0,59 €
Min.: 1
Mult.: 1
: 2 000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.04 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 2J 1000p F 47 V 77V 15 537In Stock
Cut Tape
0,507 €
0,318 €
0,258 €
0,246 €
Reel
0,236 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 400 A 2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 34 308In Stock
Cut Tape
0,353 €
0,221 €
0,177 €
0,169 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 10 649In Stock
Cut Tape
0,387 €
0,241 €
0,194 €
0,184 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel