6 mm Varistors

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 39V 125A SMD SUR ABSORB ZNR VF 302In Stock
4 000Expected 14/06/2027
Cut Tape
1,81 €
1,22 €
1,08 €
1,02 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 47V 125A SMD SUR ABSORB ZNR VF 147In Stock
6 000Expected 11/01/2027
Cut Tape
2,06 €
1,38 €
1,23 €
1,16 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 68V 125A SMD SUR ABSORB ZNR VF 891In Stock
2 000Expected 10/05/2027
Cut Tape
2,24 €
1,44 €
1,16 €
1,09 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 350VDC 430V 2500A AEC-Q200 805In Stock
1,35 €
0,822 €
0,538 €
0,425 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 240 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 5000A AEC-Q200 759In Stock
1,62 €
1,14 €
0,705 €
0,60 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 110 J 460 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 33V 125A SMD SUR ABSORB ZNR VF
25 915On Order
Cut Tape
2,24 €
1,44 €
1,16 €
1,09 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 125 A 1.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold
6 000On Order
Cut Tape
2,66 €
1,54 €
1,31 €
1,21 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 600 A 6 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 225V 100A CLAMP
4 890On Order
Cut Tape
2,24 €
1,44 €
1,16 €
1,09 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 600 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 330V 300A SMD SUR ABSORB ZNR VF
3 900Expected 30/11/2026
Cut Tape
1,81 €
1,48 €
1,19 €
1,16 €
0,972 €
Reel
0,84 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 360V 300A SMD SUR ABSORB ZNR VF
2 000Expected 16/11/2026
Cut Tape
1,71 €
1,15 €
1,02 €
0,886 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 390V 300A SMD SUR ABSORB ZNR VF
2 884Expected 16/08/2027
Cut Tape
1,71 €
1,15 €
1,02 €
0,963 €
Reel
0,811 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 56V 125A SMD SUR ABSORB ZNR VF
6 000Expected 14/06/2027
Cut Tape
1,81 €
1,22 €
1,08 €
1,02 €
Reel
0,818 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 82V 600A VFM ZNR SURGE ABSORBER
4 000Expected 10/05/2027
Cut Tape
1,81 €
1,22 €
1,08 €
1,02 €
Reel
0,853 €
Min.: 1
Mult.: 1
: 2 000
VF MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 600 A 3.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 10KA MOV Disc 20mm
850Expected 01/01/2027
0,585 €
0,373 €
0,294 €
0,286 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J 850 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 320 VAC 92J 842V-CL 3.5KA-P Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,43 €
0,886 €
0,604 €
Reel
0,498 €
0,439 €
Min.: 1
Mult.: 1
: 500
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 320 VAC 190J 510V-CL 6KA-PK Non-Stocked Lead-Time 22 Weeks
1,83 €
1,14 €
0,775 €
0,64 €
0,537 €
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 190J 842V-CL 6KA-PK Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,87 €
1,17 €
0,859 €
0,803 €
Reel
0,71 €
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A385VSTLDSTAPEe3 Non-Stocked
Cut Tape
0,98 €
0,59 €
0,377 €
0,293 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A385VSTLDSAMMOe3 Non-Stocked
0,946 €
0,572 €
0,365 €
0,285 €
Reel
0,241 €
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A385VSTLDSTAPEe3 Non-Stocked
Cut Tape
0,946 €
0,572 €
0,365 €
0,285 €
Reel
0,241 €
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 120V 70KA MOV Disc 53mm Non-Stocked
11,08 €
8,63 €
8,26 €
7,28 €
Min.: 1
Mult.: 1
53D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 53 mm 70 kA 390 J 26 nF - 40 C + 85 C Bulk
YAGEO Varistors 150V 40KA MOV Disc 40mm Non-Stocked
10,29 €
8,19 €
7,81 €
6,77 €
6,47 €
Min.: 1
Mult.: 1
40D MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 40 mm 40 kA 300 J 9.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
0,413 €
0,267 €
0,167 €
0,114 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
0,499 €
0,321 €
0,20 €
0,137 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
0,499 €
0,321 €
0,20 €
0,137 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 1 000
10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Reel, Cut Tape, MouseReel