AEC-Q200 Varistors

Results: 773
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 17 mm 4.5 kA 22 J 1.7 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 6.5 kA 60 J 1 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 17 mm 6 kA 50 J 1 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 17 mm 6.5 kA 65 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 180 VAC 140 VDC 242 V 360 V 17 mm 6 kA 55 J 900 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6.5 kA 70 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 17 mm 6 kA 60 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 17 mm 6.5 kA 80 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 17 mm 6 kA 70 J 700 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 20 VAC 20 VDC 33 V 65 V 17 mm 6.5 kA 20 J 9.29 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 17 mm 6.5 kA 105 J 550 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 17 mm 6 kA 80 J 550 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 17 mm 6.5 kA 23 J 8 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 6.5 kA 115 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 17 mm 6 kA 100 J 500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 17 mm 6 kA 110 J 450 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 17 mm 6 kA 110 J 450 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 500

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6 kA 125 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 17 mm 6 kA 136 J 380 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 17 mm 6 kA 150 J 360 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 40 C + 125 C AEC-Q200 Reel