AEC-Q200 Varistors

Results: 773
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 23 mm 10 kA 160 J 1.1 nF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 23 mm 6.5 kA 70 J 12.5 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 1 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 170 J 1 nF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 260 J 900 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 23 mm 10 kA 190 J 900 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 6.5 kA 290 J 800 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 23 mm 10 kA 250 J 800 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 6.5 kA 320 J 750 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 273 J 750 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 6.5 kA 115 J 10 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 325 J 700 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 23 mm 10 kA 300 J 700 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 330 J 600 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 320 J 600 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 370 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 23 mm 10 kA 360 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 300
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 410 J 350 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 300
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 450 J 300 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 100 J 5.2 nF - 40 C + 85 C AEC-Q200 Reel