501 Varistors

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 320VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 42VAC 10% 14mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 8 000
Mult.: 8 000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 13 J 3.55 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors ThermoFuse Varistors, Max. Operating voltage [AC]=510Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

Thermo-fused Varistor 2-pin, AdvanceD 14mm Bulk
TDK Varistors 20mm,175Vac,10% AdvanceD,125degC Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm Bulk
TDK Varistors 20mm,140Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
TDK Varistors 20mm,385Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

TDK Varistors 385VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel

TDK Varistors 460VAC 10% 14mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 20mm,420Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.0-83.0] at 1mA 130Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 20mm,130Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
TDK Varistors 20mm,750Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
TDK Varistors 14mm,210Vac ,thermo-fused type,2pin Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

Thermo-fused Varistor 2-pin, AdvanceD 14mm Bulk
TDK Varistors 20mm,550Vac,10% AdvanceD,125degC Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm Bulk
TDK Varistors 20mm,250Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
TDK Varistors 150VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17.5 mm 6 kA 60 J 750 pF - 40 C + 125 C Bulk

TDK Varistors 14VAC 10% 10mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, Auto-Grade 10mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 7 mm 500 A 2 J 5.2 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 60VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Bulk

TDK Varistors 350VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 10 mm 3.5 kA 67 J 160 pF - 40 C + 125 C Bulk

TDK Varistors 460VAC 10% 14mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 14mm PCB Mount Radial 460 VAC - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Bulk
TDK Varistors 10mm,550Vac,10% AdvanceD,125degC Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm Bulk
TDK Varistors ThermoFuse Varistors, Max. Operating voltage [AC]=175Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

Thermo-fused Varistor 2-pin, AdvanceD 14mm Bulk