2.5 mm Varistors

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 16V 400A 1210 AEC-Q200 2 367In Stock
12 500Expected 28/04/2027
Cut Tape
0,396 €
0,244 €
0,196 €
0,187 €
Reel
0,178 €
Min.: 1
Mult.: 1
: 2 500
VA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.35 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1210 40V Automotive X series AEC-200 5 825In Stock
Cut Tape
0,636 €
0,406 €
0,33 €
0,316 €
Reel
0,286 €
Min.: 1
Mult.: 1
: 3 000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 22 V to 27 V 40 V 400 A 30 J 2.8 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 85VDC 2000pF 1200A 95In Stock
Cut Tape
1,92 €
1,29 €
1,15 €
1,08 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 14volts 18A 21.6V to 26.0V 8In Stock
Cut Tape
1,50 €
0,912 €
0,596 €
0,471 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 2 000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 26 V 48 V 400 A 1.5 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V Automotive X series AEC-200 2 679In Stock
Cut Tape
0,636 €
0,406 €
0,33 €
0,316 €
Reel
0,29 €
Min.: 1
Mult.: 1
: 2 000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 35.1 V to 42.9 V 65 V 300 A 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 1800PF 5 980In Stock
Cut Tape
1,51 €
0,92 €
0,603 €
0,56 €
Reel
0,372 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 7.8 VAC 11 VDC 16 V 33 V 300 A 1.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 1700PF 78In Stock
3 000Expected 29/12/2026
Cut Tape
0,636 €
0,408 €
0,357 €
0,35 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 450PF 1 420In Stock
Cut Tape
0,559 €
0,357 €
0,35 €
0,341 €
0,337 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 72 V 127 V 250 A 1.5 J 450 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 420PF 2 815In Stock
Cut Tape
1,51 €
0,92 €
0,603 €
0,56 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 45 VAC 60 VDC 76 V 134 V 250 A 1.5 J 420 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 35V 10%
95 000On Order
Cut Tape
0,378 €
0,234 €
0,187 €
0,178 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 50V 200A 250pF
14 024Expected 18/01/2027
Cut Tape
0,439 €
0,273 €
0,233 €
Reel
0,233 €
Min.: 1
Mult.: 1
: 2 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 58VDC 2000pF 1000A
7 497Expected 06/01/2027
Cut Tape
1,03 €
0,672 €
0,556 €
0,533 €
Reel
0,491 €
Min.: 1
Mult.: 1
: 1 500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 58 VDC 72 V 110 V 1 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VDC 1.5J 600pF 60 V 126V
12 000On Order
Cut Tape
0,834 €
0,541 €
0,445 €
0,426 €
Reel
0,397 €
Min.: 1
Mult.: 1
: 2 000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 60 VDC 60 V 126 V 250 A 1.5 J 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 25volts 30A 37.0V to 46.0V
4 000Expected 25/11/2026
Cut Tape
0,869 €
0,562 €
0,462 €
0,442 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 2 000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 46 V 77 V 400 A 1.9 J 1.2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200
12 280Expected 04/08/2027
Cut Tape
0,404 €
0,255 €
0,204 €
0,194 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 2 500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.9J 150 0pF 41 V 67V
2 994Expected 12/01/2027
Cut Tape
0,86 €
0,556 €
0,458 €
0,439 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 300 A 1.9 J 1.5 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0]@1mA 70Vclamp 1000A
2 000Expected 20/11/2026
Cut Tape
0,507 €
0,323 €
0,261 €
0,249 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 2 000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0]@1mA 80Vclamp 1000A
2 000Expected 27/01/2027
Cut Tape
0,507 €
0,323 €
0,261 €
0,249 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 2 000
AMCV-SS1210 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 1 kA 2.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 2 500Factory Stock Available
Reel
0,224 €
Min.: 2 500
Mult.: 2 500
: 2 500
ZV Varistors SMD/SMT SMD/SMT 17 V 22 V 27 V 44 V 400 A 1.8 J 1.7 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 2 500Factory Stock Available
Reel
0,224 €
Min.: 2 500
Mult.: 2 500
: 2 500
ZV Varistors SMD/SMT SMD/SMT 35 V 45 V 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,18 €
0,71 €
0,452 €
0,344 €
Reel
0,262 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,18 €
0,71 €
0,452 €
0,344 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 600 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,18 €
0,71 €
0,452 €
0,344 €
Reel
0,262 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270[243-297] at 1mA 410Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,18 €
0,71 €
0,452 €
0,344 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 600 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,18 €
0,71 €
0,452 €
0,344 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 195 VAC 250 VDC 300 V 450 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel