HMOV Series Varistors

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V to 473 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 300V 3500A 180pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 10 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 300V 3500A 180pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 10 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Reel
Littelfuse Varistors 300V 3500A 180pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 10 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 12.5 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Reel
Littelfuse Varistors 30V 1500A 2550pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 10 mm 1.5 kA 15.5 J 2.55 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 30V 1500A 2550pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 10 mm 1.5 kA 15.5 J 2.55 nF - 55 C + 125 C Reel
Littelfuse Varistors 30V 1500A 2550pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 10 mm 1.5 kA 15.5 J 2.55 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 12.5 mm 1.5 kA 15.5 J 2.55 nF - 55 C + 125 C Reel
Littelfuse Varistors 320V 3500A 170pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 10 mm 3.5 kA 80 J 170 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 320V 3500A 170pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 10 mm 3.5 kA 80 J 170 pF - 55 C + 125 C Reel
Littelfuse Varistors 320V 3500A 170pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 10 mm 3.5 kA 80 J 170 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 12.5 mm 3.5 kA 80 J 170 pF - 55 C + 125 C Reel
Littelfuse Varistors 35V 1500A 2200pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 10 mm 1.5 kA 20 J 2.2 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 35V 1500A 2200pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 10 mm 1.5 kA 20 J 2.2 nF - 55 C + 125 C Reel
Littelfuse Varistors 35V 1500A 2200pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 600
Mult.: 600

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 10 mm 1.5 kA 20 J 2.2 nF - 55 C + 125 C Bulk