2.5 mm Varistors

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,18 €
0,71 €
0,452 €
0,344 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,04 €
0,626 €
0,40 €
0,304 €
Reel
0,233 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 200 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,04 €
0,626 €
0,40 €
0,304 €
Reel
0,225 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 200 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,04 €
0,626 €
0,40 €
0,304 €
Reel
0,225 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 710 V 200 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 410VDC 510 [459-561] at 1mA 880Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,04 €
0,626 €
0,40 €
0,304 €
Reel
0,225 €
Min.: 1
Mult.: 1
: 1 500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 320 VAC 410 VDC 510 V 880 V 150 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 17Vrms 2.5A Non-Stocked Lead-Time 5 Weeks
Cut Tape
0,296 €
Min.: 6 000
Mult.: 3 000
: 3 000
Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2 nF - 55 C + 150 C AEC-Q100 Reel
TDK Varistors 1210 20Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,296 €
Min.: 6 000
Mult.: 3 000
: 3 000
Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1.5 nF - 55 C + 150 C AEC-Q100 Reel
TDK Varistors 1210 25Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,406 €
0,402 €
Min.: 8 000
Mult.: 4 000
: 2 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1.5 nF - 55 C + 150 C AEC-Q100 Reel
TDK Varistors CT1210K17G_G Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,286 €
0,269 €
Min.: 6 000
Mult.: 3 000
: 3 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,268 €
0,265 €
0,264 €
Min.: 6 000
Mult.: 3 000
: 3 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1210K30G_G Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,28 €
0,268 €
0,254 €
Min.: 4 000
Mult.: 2 000
: 2 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1210K35G_G Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,268 €
0,266 €
0,251 €
Min.: 4 000
Mult.: 2 000
: 2 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 1 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors Automotive with Load Dump and Jump Start Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,286 €
0,268 €
0,257 €
Min.: 6 000
Mult.: 3 000
: 3 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors Automotive with Load Dump and Jump Start Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,28 €
0,271 €
0,269 €
Min.: 6 000
Mult.: 3 000
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors Automotive with Load Dump and Jump Start Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,289 €
0,285 €
0,266 €
Min.: 6 000
Mult.: 3 000
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 31 VDC 1.7J 65V-CL 300A PK Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,286 €
0,284 €
0,261 €
Min.: 4 000
Mult.: 2 000
: 2 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1210 65VDC 1200pF 1200A Non-Stocked Lead-Time 11 Weeks
Cut Tape
0,518 €
0,495 €
Min.: 8 000
Mult.: 2 000
: 2 000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 73.8 V to 90.2 V 135 V 1.2 kA 4000 mJ 1.2 nF - 55 C + 125 C Reel
TDK Varistors MLVaristor CT1210K50G_X Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,24 €
0,238 €
Min.: 4 000
Mult.: 2 000
: 2 000
Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 65 VDC 73.8 V to 90.2 V 135 V 200 A 1600 mJ 1 nF - 55 C + 125 C Reel
TDK Varistors MLVaristor CT1210K17G_X1 Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,28 €
0,279 €
Min.: 6 000
Mult.: 3 000
: 3 000
Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 24.3 V to 29.7 V 44 V 400 A 1700 mJ 2.5 nF - 55 C + 150 C Reel
KYOCERA AVX Varistors 25.5V 500A 3100pF AE C-Q200 0805 Non-Stocked Lead-Time 15 Weeks
Reel
0,217 €
Min.: 10 000
Mult.: 10 000
: 10 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 3.1 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 76V 250A 400pF AEC-Q 200 1210 Non-Stocked Lead-Time 15 Weeks
Reel
0,394 €
Min.: 2 000
Mult.: 2 000
: 2 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,808 €
0,523 €
0,429 €
0,411 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,65 €
1,01 €
0,658 €
0,52 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,63 €
0,98 €
0,691 €
0,581 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 16VDC 1.6J 230 0pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,56 €
0,937 €
0,701 €
0,603 €
Reel
0,436 €
Min.: 1
Mult.: 1
: 1 000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.6 J 2.3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel