3.2 mm Varistors

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Reel
0,298 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 120 V 200 V 500 A 2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 18VDC 25.0 [22.028.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 45 V 800 A 0.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 26VDC 35.0 [31.038.0] at 1mA 10Vclamp 1400A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 35 V 60 V 1.4 kA 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 1500A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 1.5 kA 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 70 V 800 A 0.7 J - 55 C + 125 C Reel
ABRACON Varistors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 80 V 800 A 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 42VDC 53.0 [48.058.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 32 VAC 42 VDC 53 V 100 V 600 A 1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 48VDC 60.0 [54.067.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 34.1 VAC 48 VDC 60 V 110 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 125 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 60VDC 76.0 [69.083.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 46 VAC 60 VDC 76 V 130 V 600 A 1.1 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 2000A Non-Stocked Lead-Time 12 Weeks
Reel
0,439 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 2 kA 5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,423 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 600 A 1.5 J - 55 C + 125 C Reel
ABRACON Varistors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,207 €
Min.: 4 000
Mult.: 4 000
: 4 000
AMCV-SS1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 500 A 2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
0,587 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 150 VAC 200 VDC 240 V 360 V 800 A 6.4 J - 55 C + 125 C Reel
ABRACON Varistors VAR 225VDC 270(243-297) at 1mA 410Vclamp 800A Non-Stocked Lead-Time 12 Weeks
Reel
0,587 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 175 VAC 225 VDC 270 V 410 V 800 A 7.2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 250VDC 300(270-330) at 1mA 495Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,587 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 195 VAC 250 VDC 300 V 450 V 600 A 7.2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 300VDC 360[324-396] at 1mA 540Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Reel
0,587 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 230 VAC 300 VDC 360 V 540 V 600 A 6.4 J - 55 C + 125 C Reel
ABRACON Varistors VAR 320VDC 390[351-429] at 1mA 590Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Reel
0,477 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 250 VAC 320 VDC 390 V 590 V 400 A 6.4 J - 55 C + 125 C Reel
ABRACON Varistors VAR 350VDC 430(387-473) at 1mA 650Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Reel
0,477 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 275 VAC 350 VDC 430 V 650 V 400 A 6.4 J - 55 C + 125 C Reel
ABRACON Varistors VAR 385VDC 470(423-517) at 1mA 710Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Reel
0,477 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 300 VAC 385 VDC 470 V 710 V 400 A 7.2 J - 55 C + 125 C Reel
ABRACON Varistors VAR 410VDC 510(459-561) at 1mA 880Vclamp 250A Non-Stocked Lead-Time 12 Weeks
Reel
0,477 €
Min.: 2 000
Mult.: 2 000
: 2 000
AMCV-SH1812 Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 320 VAC 410 VDC 510 V 880 V 250 A 5 J - 55 C + 125 C Reel
TDK Varistors 1812 14Vrms 800A Lead-Time 11 Weeks
Cut Tape
1,44 €
0,955 €
0,845 €
0,794 €
Reel
0,677 €
Min.: 1
Mult.: 1
: 1 500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 22 V 38 V 800 A 2.3 J 4.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 15 Weeks
Reel
1,08 €
1,06 €
1,03 €
Min.: 1 000
Mult.: 1 000
: 1 000
AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,84 €
1,15 €
0,847 €
0,792 €
Reel
0,555 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,83 €
1,14 €
0,843 €
0,788 €
Reel
0,586 €
Min.: 1
Mult.: 1
: 1 000
VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 42 V 1 kA 2.9 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel