30 % Varistors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3 735In Stock
Cut Tape
1,33 €
0,986 €
0,853 €
0,852 €
Reel
0,797 €
Min.: 1
Mult.: 1
: 4 000
WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 13 955In Stock
Cut Tape
0,151 €
0,087 €
0,082 €
0,064 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 20 000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V
19 880In Stock
Cut Tape
0,115 €
0,066 €
0,051 €
0,047 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 13.5V 20A 0603 1 610In Stock
Cut Tape
0,542 €
0,444 €
0,235 €
0,155 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0603 1 485In Stock
Cut Tape
0,542 €
0,444 €
0,235 €
0,155 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7 100In Stock
Cut Tape
0,542 €
0,444 €
0,235 €
0,155 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0402 7 750In Stock
Cut Tape
0,471 €
0,386 €
0,205 €
0,135 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 10 000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2 770In Stock
Cut Tape
0,542 €
0,444 €
0,235 €
0,155 €
Reel
0,064 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 3.5 VDC .01J 14V-CL 100 PF 21 650In Stock
Cut Tape
0,089 €
0,052 €
0,039 €
0,036 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15 000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 10 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 0.3 6.8v 19 305In Stock
Cut Tape
0,089 €
0,052 €
0,039 €
0,036 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 15 000
AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 16 A 20 mJ 330 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 5 634In Stock
10 000Expected 30/12/2026
Cut Tape
0,098 €
0,059 €
0,045 €
0,043 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 10 000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 14 V 10 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0402 2 175In Stock
Cut Tape
0,142 €
0,083 €
0,065 €
0,061 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 10 000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 10 0pF 8.84 V 14V
3 180In Stock
Cut Tape
0,142 €
0,078 €
0,073 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.02J 10 0pF 9.6 V 17V
3 982In Stock
Cut Tape
0,115 €
0,069 €
0,053 €
0,051 €
Reel
0,038 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 9.6 V 17 V 4 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 10A 0402 1 188In Stock
Cut Tape
0,151 €
0,089 €
0,068 €
0,065 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 10 000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 10 A 20 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 372In Stock
Cut Tape
0,444 €
0,367 €
0,194 €
0,128 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 10 000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 19V 20A 0603 2 922In Stock
Cut Tape
0,169 €
0,099 €
0,077 €
0,073 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 16 V to 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 5A 0603 2 767In Stock
Cut Tape
0,169 €
0,099 €
0,077 €
0,073 €
Reel
0,061 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 5 A 5 mJ 18 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 3A 0805 6 600In Stock
Cut Tape
0,258 €
0,158 €
0,125 €
0,119 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 14 V 23 V 3 A 5 mJ 18 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 20A 0805 1 970In Stock
Cut Tape
0,258 €
0,158 €
0,125 €
0,119 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 20 A 50 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 50V 20A 0805 1 124In Stock
Cut Tape
0,258 €
0,158 €
0,125 €
0,119 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CANFD, 15pF, 28VDC, 0402 20 000In Stock
Cut Tape
0,107 €
0,06 €
0,046 €
0,044 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 10 000
AVRH Chip Varistor PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 80 V 5 A 0.05 J 15 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 6.8volts 330pF 3.5volts
10 000Expected 03/02/2027
Cut Tape
0,098 €
0,059 €
0,045 €
0,043 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 10 000
AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 15 V 24 A 8 mJ 330 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18 DCWk Volt 1A 1uF 30% Var/Cap Combined AEC-Q200
900On Order
2,02 €
1,26 €
0,932 €
0,868 €
Min.: 1
Mult.: 1
AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 1 uF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 100nF 30% Var/Cap Combined AEC-Q200
1 000On Order
2,02 €
1,26 €
0,932 €
0,868 €
Min.: 1
Mult.: 1
AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 100 nF - 40 C + 85 C Bulk