R413811600

Radiall
501-R413811600
R413811600

Mfr.:

Description:
Attenuators - Interconnects ATT 5.5dB RAD-DET-ATCH-010

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators - Interconnects
REACH - SVHC:
SMA
0 Hz to 22 GHz
5.5 dB
2.5 W
Male / Female
52.5 Ohms
1.2, 1.25
- 55 C
+ 125 C
Brand: Radiall
Length: 22.35 mm
Maximum Frequency: 22 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Part # Aliases: RAD-DET-ATCH-010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Space-Qualified Components

Radiall provides a wide portfolio of space-qualified components, including coaxial connectors, RF adapters, RF terminators, attenuators, and coaxial switches. The space industry has an increasing demand for high-frequency products, and Radiall offers various space-qualified products that operate up to 52GHz. Space engineers designed these products to ensure they are suitable for harsh environments and conditions.

DC to 22GHz Coaxial RF Attenuators

Radiall DC to 22GHz Coaxial RF Attenuators feature a 2W maximum RF power dissipation, 100W peak power (at 25°C), and -85dBi minimum RF leakage. These RF attenuators are designed with a 47.5Ω to 52.5Ω impedance range and a 4KΩ to 10KΩ DC impedance range (between coaxial line and body). The DC to 22GHz coaxial attenuators feature an 80N.cm to 120N.cm coupling nut torque range and are subjected to a maximum glitch of only 0.05dB. These RF attenuators operate within the -55°C to 125°C temperature range. Target applications include space payload.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
427,71 € 427,71 €
396,31 € 3 963,10 €
25 Quote