FW-10A+

Mini-Circuits
139-FW-10A
FW-10A+

Mfr.:

Description:
Attenuators - Interconnects 10 dB Fixed Attenuator, DC - 12000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators - Interconnects
RoHS:  
FW
Bulk
Brand: Mini-Circuits
Product Type: Connectorized Attenuators
Factory Pack Quantity: 10
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FW-A Fixed Attenuators

Mini-Circuits FW-A Fixed Attenuators are attenuators with DC to 1200MHz frequency range and excellent flatness in attenuation. These attenuators feature 1dB to 20dB nominal attenuation, up to 1W rating, rugged unibody construction, precise performance, and excellent durability. The FW-A fixed attenuators support testing and measurement application and are suitable for ideal systems requiring precise attenuation across a wide frequency range. Typical applications include impedance matching and signal level adjustment.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,97 € 31,97 €