ND9BCB2E0B

Amphenol Commercial Products
649-ND9BCB2E0B
ND9BCB2E0B

Mfr.:

Description:
Ethernet Cables / Networking Cables ix Industrial IP20 ix to ix,Type B,5M

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Plug
10 Position
Plug
10 Position
Male / Male
3 m (9.843 ft)
Black
26 AWG
B Coded
IP20
Shielded
Bulk
60 V
Brand: Amphenol Commercial Products
Compliance: IEC61076-3-124
Current Rating: 1.5 A
Housing Material: Copper Alloy
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: ND9
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: ix Industrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ix Industrial™ IP20 Connectors & Cables

Amphenol Commercial ix Industrial™ IP20 Connectors enable Internet of Things (IoT) connectivity for Ethernet and other industrial protocols through all levels of operation.  These 10mm-pitch Connectors feature two-point metal latches and are only 25% of the size of an RJ45 Connector, enabling greater port density and mating security. Amphenol Commercial ix Industrial IP20 Connectors are power-over-Ethernet (PoE) capable and provide data performance to Cat 6A levels (10GBASE-T). The series also features 360° shielding through the mated pair for superior electromagnetic interference (EMI) protection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,24 € 38,24 €
34,70 € 347,00 €
33,66 € 673,20 €