116547

Winchester
678-116547
116547

Mfr.:

Description:
Standard Circular Connector Connector P-Nut Panel Mount, 2 PWR, 2 SIG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Standard Circular Connector
Plugs
4 Position
Panel Mount
Solder
Gold
Brass
IP69K
P-Nut
Brand: Winchester
Contact Material: Copper Alloy
Current Rating: 10 A
Housing Material: Brass
Length: 15 mm
Mating Cycles: 500 Cycles
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M10 x 1.5
Tradename: P-Nut
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P-Nut Cable Assemblies

Winchester Interconnect / Winchester P-Nut Cable Assemblies are designed for terminating high-cost of failure electronics in a confined spaces. These P-Nut cable assemblies are over-molded with brass or stainless steel-housed connectors with a 5.8mm OD and are feature up to 8 contacts. The P-Nut cable assemblies feature 48V voltage and up to 10A current. These IP69 rated P-Nut cable assemblies allow quick-locking connection with precision pin alignment. Typical applications include medical and clinical, military wearables, industrial instrumentation, and semiconductors.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,34 € 163,34 €
139,86 € 1 398,60 €
134,85 € 3 371,25 €
133,88 € 6 694,00 €
100 Quote