JR16WRH-7S

Hirose Connector
798-JR16WRH-7S
JR16WRH-7S

Mfr.:

Description:
Standard Circular Connector Waterproof Circular Connector, Receptacle, SZ16

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
7 Position
Socket (Female)
16
Panel Mount
Solder Cup
Silver
Metal
29 mm
IP67, IP68
JR-W
Bulk
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Length: 29 mm
Mating Cycles: 500 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Chrome
Shell Style: Receptacle
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Width: 28 mm
Voltage Rating: 100 VAC, 140 VDC
Part # Aliases: 114-0075-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
40
Expected 31/08/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,29 € 19,29 €
16,39 € 163,90 €
15,37 € 307,40 €
14,63 € 877,80 €
14,19 € 1 419,00 €
13,71 € 3 564,60 €
13,39 € 6 695,00 €
1 000 Quote