FMS006-5000-0

Yamaichi Electronics
945-FMS006-5000-0
FMS006-5000-0

Mfr.:

Description:
Memory Card Connectors TOP MOUNT SIM CARD MANUAL TYPE, 6 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SIM Card Connectors
SIM
6 Contact
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Height: 1.5 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Manual-Manual (Slide In-Slide Out)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Top
Product Type: Memory Card Connectors
Series: FMS
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Yamaichi FMS006-5000 Series SIM Card

Yamaichi FMS006-5000 Series SIM Card is a 6-pin low profile top-mount connector featuring an EMI and contact bend prevention design. The RoHS compliant 6-pin FMS006-5000 Series SIM Card is Pb-free soldering capable and offers a 0.5A current rating, 5VAC rms voltage rating, 250VAC rms / 1 minute withstanding voltage, and 500MΩ min. @ 500VDC insulation resistance with a durability of 5,000 cycles in a -25°C to +85°C operating temperature range.

FMS Series Card Connectors

Yamaichi Electronics FMS Series offers a wide range of state-of-the-art card connectors for nearly all SIM and SD cards in various formats. These FMS series SIM card connectors are available in super low-profile, low-profile, and normal dimensions. The FMS series card connector offers push/push, push/lock, and tray mechanisms, along with card presence switches, to ensure smooth extraction and secure connections. These card connectors also offer mounting versions for the top and bottom of the PCB. The FMS series card connectors conform to the GSM 11.11 standard for European mobile phone systems and are RoHS 2011/65/EU compliant. These card connectors support a wide range of customer requirements, from ultra-flat consumer designs to robust designs for harsh industrial or automotive applications.

Availability

Stock: