C702 10M008 514 2

Amphenol Tuchel
523-C70210M0085142
C702 10M008 514 2

Mfr.:

Description:
Memory Card Connectors C702A Push-Pull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
10 Contact
1 Row
1 mm
Connector - Flexprint
Bulk
Brand: Amphenol Tuchel
Height: 14 mm
Insertion - Extraction Style: Push-Pull
Length: 61.4 mm
Mating Cycles: 500 k Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: C702A Vario
Factory Pack Quantity: 147
Subcategory: Memory Connectors & Sockets
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VARIO Smart Card Connectors

Amphenol-Tuchel VARIO Smart Card Connectors have various card handling system options including PUSHMATIC, push-pull, push-push, and push-only. The card connector features 500,000 mating cycles, various termination options, card presence switch, debris slot for foreign bodies, and an optional locking detector. Landing, self cleaning contacts make this card connector ideal for applications including telematics, vending machines, and access control systems.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,67 € 49,67 €
43,79 € 437,90 €
41,62 € 1 040,50 €
40,75 € 2 037,50 €
38,20 € 3 820,00 €
37,25 € 10 951,50 €