Mill-Max Pin & Socket Connectors

Results: 3 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Number of Rows Contact Gender Pitch Termination Style Mounting Style Housing Material Contact Material Contact Plating Voltage Rating Current Rating Series Packaging Tradename
Mill-Max 1706-0-15-15-35-14-04-0
Mill-Max Pin & Socket Connectors Recept With Standard Tail 81In Stock
Min.: 1
Mult.: 1

Pin Receptacles 1706 Bulk
Mill-Max 3013-0-15-15-32-27-04-0
Mill-Max Pin & Socket Connectors 10u AU OVER NI 32 CON 374In Stock
Min.: 1
Mult.: 1

Pin Receptacles 3013 Bulk
Mill-Max 0401-0-15-80-47-14-04-0
Mill-Max Pin & Socket Connectors Recept With Standard Tail 33In Stock
Min.: 1
Mult.: 1

0401 Bulk
Mill-Max 419-10-228-30-054000
Mill-Max Pin & Socket Connectors STANDARD PIN HEADER 105In Stock
Min.: 1
Mult.: 1

419 Bulk
Mill-Max 5970-1-15-01-32-14-04-0
Mill-Max Pin & Socket Connectors Receptacle With A Standard Tail 481In Stock
Min.: 1
Mult.: 1
Pin Receptacles 5970 Bulk
Mill-Max 6401-0-15-80-47-14-04-0
Mill-Max Pin & Socket Connectors Receptacle With A Standard Tail 950In Stock
Min.: 1
Mult.: 1

6401 Bulk
Mill-Max 807-22-001-30-017101
Mill-Max Pin & Socket Connectors PCB Mount Spring-Loaded Header 184In Stock
Min.: 1
Mult.: 1

0807 Bulk
Mill-Max 9462-0-15-15-21-14-04-0
Mill-Max Pin & Socket Connectors Receptacle With A Standard Tail 900In Stock
Min.: 1
Mult.: 1

9462 Bulk
Mill-Max Pin & Socket Connectors RCPTCLE, OFP BARRIER .077 SOLDER MNT,30u 9In Stock
Min.: 1
Mult.: 1
Pin Receptacles 0479
Mill-Max 0373-0-15-01-34-14-10-0
Mill-Max Pin & Socket Connectors Recept with No Tail 734In Stock
Min.: 1
Mult.: 1
No
Socket Pins 0373 Bulk
Mill-Max 8679-0-15-01-16-27-10-0
Mill-Max Pin & Socket Connectors 200u SN/PB OVER NI 16 CON 726In Stock
Min.: 1
Mult.: 1
No
Pin Receptacles 8679 Bulk
Mill-Max Pin & Socket Connectors 10u AU OVER NI 30 CON
2 997Expected 31/08/2026
Min.: 1
Mult.: 1

Pin Receptacles 0148 Bulk
Mill-Max Pin & Socket Connectors HEX PRESS FIT 681In Stock
Min.: 1
Mult.: 1

Socket Pins 0350 Bulk
Mill-Max Pin & Socket Connectors 200u SN OVER NI 23 CON
5 000On Order
Min.: 1
Mult.: 1

Socket Pins 0363 Bulk
Mill-Max Pin & Socket Connectors 200u SN OVER NI 13 CON 1In Stock
Min.: 1
Mult.: 1

Pin Receptacles 0366 Bulk
Mill-Max Pin & Socket Connectors 200u SN OVER NI 7 CON 1In Stock
Min.: 1
Mult.: 1

Pin Receptacles 15 A 0387 Bulk

Mill-Max Pin & Socket Connectors PIN RECEPTACLE
4 955On Order
Min.: 1
Mult.: 1

Pin Receptacles 0462 Bulk
Mill-Max Pin & Socket Connectors Zero Profile Rcpt diams .032-.046
14 464Expected 26/08/2026
Min.: 1
Mult.: 1

Pin Receptacles 8 A Bulk
Mill-Max Pin & Socket Connectors 10u AU OVER NI 30 CON
4 445Expected 31/08/2026
Min.: 1
Mult.: 1

Pin Receptacles 0672 Bulk
Mill-Max Pin & Socket Connectors 200u SN OVER NI 34 CON 3 000In Stock
Min.: 1
Mult.: 1

Pin Receptacles Beryllium Copper 3100 Bulk
Mill-Max Pin & Socket Connectors 10u AU OVER NI 23 CON
973Expected 25/08/2026
Min.: 1
Mult.: 1

3667 Bulk
Mill-Max Pin & Socket Connectors STANDARD SOCKET HEADER
330On Order
Min.: 1
Mult.: 1

Headers 8 Position 1 Row Pin (Male) 2.54 mm SMD/SMT PCB Polyester (PCT) Brass Gold 150 V 419 Bulk
Mill-Max Pin & Socket Connectors STANDARD PIN HEADER
246Expected 09/09/2026
Min.: 1
Mult.: 1

419 Bulk
Mill-Max Pin & Socket Connectors Receptacle wStandard Tail, .083 Hole
3 558Expected 31/08/2026
Min.: 1
Mult.: 1

Pin Receptacles Beryllium Copper 8 A 5714 Bulk
Mill-Max Pin & Socket Connectors 4 mm Pitch, Single Row, Right-Angle, TH Socket with Threaded Inserts 54In Stock
Min.: 1
Mult.: 1

Sockets 10 Position 1 Row 4 mm Through Hole PCB Mount Gold 100 VAC, 150 VDC 840 Tube