2332816-2

TE Connectivity
571-2332816-2
2332816-2

Mfr.:

Description:
Pin & Socket Connectors RA Plug Asy Left End Multigig RT 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Brand: TE Connectivity
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MULTIGIG RT 3 & MULTIGIG RT 2-S Connectors

TE Connectivity's (TE) MULTIGIG RT 3 and MULTIGIG RT 2-S Connectors are next-generation lightweight, rugged, high-speed, backplane connectors that meet the interface dimensions for VITA 46 VPX connectors. The connectors are backward compatible with legacy MULTIGIG RT products and offer the same reliable interface. The MULTIGIG RT 3 connectors support speeds up to +25Gb/s and offer a ruggedised design which makes these connectors ideally suited to withstand many extreme military and space environments. The quad-redundant contacts meet rigorous VITA standards for reliable performance under intense vibrations. A modular design enables numerous configurations by interchanging the higher-speed MULTIGIG RT 3 connectors with the legacy MULTIGIG RT 2 and MULTIGIG RT 2-R connectors. MULTIGIG RT 3 and MULTIGIG RT 2-S applications include aviation, military & defence, and space.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
118
Expected 06/04/2027
1 778
118
Expected 03/05/2027
660
Expected 28/06/2027
1 000
Expected 08/07/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,69 € 102,69 €
98,94 € 989,40 €