- 55 C Attenuators - Interconnects

Results: 855
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Connector Type Frequency Range Maximum Attenuation Power Rating Gender Impedance VSWR Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 5dB RoHS
525On Order
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 5.25 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
HUBER+SUHNER Attenuators - Interconnects COAXIAL FIXED ATTENUATOR, 50 Ohm, 10 dB, PC 1.85
10Expected 23/09/2026
Min.: 1
Mult.: 1

1.85 mm 0 Hz to 67 GHz 10 dB 2 W Plug (Male) 50 Ohms 1.3 - 55 C + 100 C 1.85
Radiall Attenuators - Interconnects ATTENUATOR: SMA.75 1DB 18GHZ 2W 50ohms
74On Order
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 1 dB 2 W Male / Female 50 Ohms - 55 C + 125 C Bulk
Fairview Microwave Attenuators - Interconnects 30 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated to 10 Watts, Heatsink Body, 1.3 VSWR
5Expected 14/09/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 30 dB 10 W Male / Female 50 Ohms 1.3:1 - 55 C + 125 C
Mini-Circuits Attenuators - Interconnects FXD ATTEN 5W N F/M 30dB RoHS
75On Order
Min.: 1
Mult.: 1

N 0 Hz to 18 GHz 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 5W N F/M 3dB RoHS
17Expected 09/11/2026
Min.: 1
Mult.: 1

N 0 Hz to 18 GHz 3.01 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / N / 6dB 20W RoHS
18On Order
Min.: 1
Mult.: 1

N 0 Hz to 18 GHz 6.75 dB 20 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 5W N F/M 9dB RoHS
43Expected 14/12/2026
Min.: 1
Mult.: 1

N 0 Hz to 18 GHz 9 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects 1 dB Fixed Attenuator, DC - 26000 MHz, 50ohm
32On Order
Min.: 1
Mult.: 1

SMA 0 Hz to 26 GHz 1.75 dB 2 W Male / Female 50 Ohms 1.46 - 55 C + 100 C BW Bulk
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA /10dB 20W RoHS
40Expected 19/10/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 11 dB 20 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 15dB RoHS
89Expected 09/09/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 15.61 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 15dB 5W RoHS
50Expected 23/11/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 15 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 3dB 20W RoHS
19Expected 29/09/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 3 dB 20 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 6dB 20W RoHS
20Expected 09/11/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 6.75 dB 20 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 6dB 5W RoHS
85On Order
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 6.15 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 7dB RoHS
90Expected 19/10/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 7.16 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 8dB RoHS
49On Order
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 8.31 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 9dB RoHS
28On Order
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 9.65 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Pasternack Attenuators - Interconnects 30 dB Fixed Attenuator, N Male to N Female Aluminum Black Anodized Body Rated to 100 Watts Up to 10 GHz
8On Order
Min.: 1
Mult.: 1

N 0 Hz to 10 GHz 30 dB 100 W Male / Female 50 Ohms 1.5:1 - 55 C + 125 C
L-Com Attenuators - Interconnects DC-3GHz 2W RF fixed attenuator 20dB, N-type(M,F)
5Expected 11/09/2026
Min.: 1
Mult.: 1

N 0 Hz to 3 GHz 20 dB 2 W Male / Female 50 Ohms 1.2:1 - 55 C + 125 C Passive
L-Com Attenuators - Interconnects DC-3GHz 2W RF fixed attenuator 20dB, SMA(M,F) Hex
8Expected 08/09/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 3 GHz 20 dB 2 W Male / Female 50 Ohms 1.15:1 - 55 C + 125 C Passive
Pasternack Attenuators - Interconnects 40 dB Fixed Attenuator, N Male to N Female Aluminum Black Anodized Body Rated to 150 Watts Up to 10 GHz
1Expected 11/09/2026
Min.: 1
Mult.: 1
N 0 Hz to 10 GHz 40 dB 150 W Male / Female 50 Ohms 1.5:1 - 55 C + 125 C
Pasternack Attenuators - Interconnects 30 dB Fixed Attenuator N-Type Male to N-Type Female Passivated Stainless Steel Body Rated 2 Watt DC to 18GHz
4Expected 04/09/2026
Min.: 1
Mult.: 1

N 0 Hz to 18 GHz 30 dB 2 W Male / Female 50 Ohms 1.3:1 - 55 C + 125 C
HUBER+SUHNER Attenuators - Interconnects COAXIAL FIXED ATTENUATOR, 50 Ohm, 6 dB, BNC
4On Order
Min.: 1
Mult.: 1

BNC 6 dB 2 W Male / Female 50 Ohms 0.3 dB - 55 C + 130 C


Radiall Attenuators - Interconnects ATTENUATOR: SMA.75 5DB 18GHZ 2W 50ohms
5Expected 27/10/2026
Min.: 1
Mult.: 1

SMA 0 Hz to 18 GHz 5 dB 2 W Male / Female 50 Ohms - 55 C + 125 C Bulk