3PCV-07-006

TE Connectivity / AMP
571-514376464
3PCV-07-006

Mfr.:

Description:
Barrier Terminal Blocks TRI-BARRIER .250" 7P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
7 Position
6.35 mm
10 A
300 V
30 AWG
16 AWG
Tri-Barrier Strip
1 Row
Through Hole
Black
#3 Series Tri-Barrier
Bulk
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 0.5 in
Housing Material: Thermoplastic
Length: 1.5 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 300
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.55 in
Part # Aliases: 5-1437646-4
Unit Weight: 10,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 149 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
5,92 € 59,20 €
5,21 € 130,25 €
4,78 € 239,00 €
4,43 € 443,00 €
4,04 € 1 212,00 €