2061-601/998-404

WAGO
1089-2061601/998-404
2061-601/998-404

Mfr.:

Description:
Fixed Terminal Blocks SMD PCB terminal block; push-button; 1.5 mm ; Pin spacing 6 mm; 1-pole; Push-in CAGE CLAMP ; in tape-and-reel packaging; 1,50 mm ; white

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WAGO
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
6 mm
Push-In
17.5 A
630 V
20 AWG
16 AWG
PCB Mount
Straight
White
2061
Box
Brand: WAGO
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 5.6 mm
Housing Material: Polyphthalamide (PPA)
Insulator Material: Polyphthalamide (PPA)
Length: 5.7 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 900
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Part # Aliases: 60457907
Unit Weight: 1,011 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 430

Stock:
4 430 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,31 € 13,10 €
1,15 € 28,75 €
1,02 € 51,00 €
0,95 € 95,00 €
0,846 € 211,50 €
0,749 € 374,50 €
0,674 € 606,60 €
0,663 € 3 580,20 €