BA111T

IDEC
199-BA111T
BA111T

Mfr.:

Description:
DIN Rail Terminal Blocks BA Series Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
3 Position
7.9 mm
15 A
300 V
Screw
Black
Polypropylene (PP)
UL 94 V-0
DIN Rail (35)
22 AWG
14 AWG
38.5 mm
25 mm
32 mm
BA
Brand: IDEC
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,69 € 36,90 €
3,23 € 80,75 €
2,95 € 147,50 €
2,76 € 276,00 €
2,55 € 637,50 €
2,32 € 1 160,00 €
2,22 € 2 220,00 €