LCA4/0-12-X

Panduit
644-LCA4/0-12-X
LCA4/0-12-X

Mfr.:

Description:
Terminals RING-LUG 4/0 1/2" CU SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Terminals
Crimp
1/2 in
Cable Mount / Free Hanging
Purple
Tin
Copper
LCA
Pan-Lug
Brand: Panduit
Length: 68 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Width: 26.92 mm
Wire Gauge: 4/0 AWG
Unit Weight: 57,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCA Compression Lugs

Panduit LCA Compression Lugs are designed to be used with stranded copper conductors. These lugs feature a color-coded barrel and an inspection window to ensure full conductor insertion. The LCA compression lugs are tin-plated and 35KV voltage rated. These conductors are UL listed and CSA certified at temperatures rated +90°C (AL9CU). Panduit LCA Compression Lugs meet NEBS Level 3 standards.

In Stock: 1 383

Stock:
1 383 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
11,46 € 114,60 €
11,14 € 222,80 €
10,90 € 545,00 €
10,66 € 1 066,00 €
10,35 € 2 070,00 €
10,34 € 5 170,00 €
9,91 € 9 910,00 €
2 000 Quote