Blue Hook-up Wire

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLUE 81In Stock
269,49 €
264,89 €
238,06 €
232,61 €
Min.: 1
Mult.: 1
22 AWG Blue 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3051
Alpha Wire Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLUE 273In Stock
95,34 €
88,90 €
84,03 €
Min.: 1
Mult.: 1
18 AWG Blue 100 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3055
Alpha Wire Hook-up Wire 28 AWG 7/36 250V, PTFE 100 ft Spool, Blue 322In Stock
139,14 €
136,24 €
128,51 €
Min.: 1
Mult.: 1
28 AWG Blue 100 ft 7 x 36 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2842/7 Spool
TE Connectivity / Raychem Hook-up Wire 22AWG 19x34 BL PRICE PER FT 2 536In Stock
5 000Expected 08/11/2027
1,35 €
1,21 €
1,15 €
1,08 €
Min.: 1
Mult.: 1
22 AWG Blue 1 ft 19 x 34 Polyalkene 600 V Tinned Copper + 150 C Spec 44 44A0111 Spool
Alpha Wire Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLUE 53In Stock
56,65 €
56,37 €
53,03 €
51,67 €
Min.: 1
Mult.: 1
22 AWG Blue 100 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) 1855
Alpha Wire Hook-up Wire 14AWG 19/27 PVC 1000ft SPOOL BLUE
Due to size or weight of the product, your shipping charge may increase.
7In Stock
757,22 €
741,76 €
660,12 €
Min.: 1
Mult.: 1
14 AWG Blue 1000 ft 19 x 27 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-DTL-16878/1 (Type B), MIL-W-76 (Type LW) 1859/19
Alpha Wire Hook-up Wire 32 AWG Solid Flouoroplastic, 1000ft Spool Blue 4In Stock
810,09 €
786,18 €
693,10 €
674,74 €
Min.: 1
Mult.: 1
32 AWG Blue 1000 ft Solid Perfluoroalkoxy (PFA) 600 V Copper + 300 C Multiple UL AWM Style
Alpha Wire Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL BLUE 56In Stock
58,96 €
55,93 €
53,69 €
Min.: 1
Mult.: 1
26 AWG Blue 100 ft 7 x 34 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3049 Spool
Alpha Wire Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE 54In Stock
116On Order
59,61 €
58,61 €
52,87 €
Min.: 1
Mult.: 1
24 AWG Blue 100 ft 7 x 32 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3050 Bulk
Alpha Wire Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLUE 12In Stock
245,16 €
240,99 €
226,68 €
211,79 €
Min.: 1
Mult.: 1
24 AWG Blue 1000 ft 7 x 32 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3050
Alpha Wire Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL BLUE 58In Stock
77,85 €
77,02 €
72,47 €
61,41 €
Min.: 1
Mult.: 1
20 AWG Blue 100 ft 10 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3053 Spool
Alpha Wire Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL BLUE 10In Stock
10On Order
346,36 €
318,36 €
310,03 €
Min.: 1
Mult.: 1
20 AWG Blue 1000 ft 10 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3053
Alpha Wire Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL BLUE 15In Stock
398,46 €
389,96 €
374,94 €
368,80 €
Min.: 1
Mult.: 1
18 AWG Blue 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM 1007, 1581, 1569 VW-1 3055 Bulk
Alpha Wire Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLUE 37In Stock
53,11 €
52,24 €
48,04 €
46,72 €
Min.: 1
Mult.: 1
24 AWG Blue 100 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3070 Spool
Alpha Wire Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLUE 139In Stock
110,71 €
103,44 €
98,64 €
Min.: 1
Mult.: 1
18 AWG Blue 100 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3075 Spool
Alpha Wire Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL BLUE 11In Stock
450,61 €
446,30 €
394,23 €
Min.: 1
Mult.: 1
18 AWG Blue 1000 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3075 Spool
Alpha Wire Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL BLUE 30In Stock
137,92 €
135,38 €
132,49 €
Min.: 1
Mult.: 1
16 AWG Blue 100 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3077
Alpha Wire Hook-up Wire 12AWG 65/30 PVC 100ft SPOOL BLUE 6In Stock
363,53 €
352,90 €
341,89 €
312,55 €
Min.: 1
Mult.: 1
12 AWG Blue 100 ft 65 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C Multiple UL AWM Style 3080 Spool
Alpha Wire Hook-up Wire 461019 BLUE 100 FT 31In Stock
50Expected 28/12/2026
135,25 €
130,28 €
126,33 €
Min.: 1
Mult.: 1
10 AWG Blue 100 ft 19 x 0.234 Polyvinyl Chloride (PVC) 600 V Copper + 105 C UL AWM Style 1230 and 1015
Alpha Wire Hook-up Wire 461265 BLUE 100 FT 23In Stock
98,35 €
95,50 €
89,81 €
87,49 €
Min.: 1
Mult.: 1
12 AWG Blue 100 ft 65 x 30 Polyvinyl Chloride (PVC) 600 V Copper + 105 C UL AWM Style 1230 and 1015
Alpha Wire Hook-up Wire 28 AWG 7/36 600V, PTFE 100 ft Spool, Blue 40In Stock
135,90 €
133,53 €
125,06 €
123,60 €
Min.: 1
Mult.: 1
28 AWG Blue 100 ft 7 x 36 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5852 Spool
Alpha Wire Hook-up Wire 20 AWG 19/32 600V, PTFE 100 ft Spool, Blue 8In Stock
263,41 €
257,73 €
244,39 €
238,83 €
Min.: 1
Mult.: 1
20 AWG Blue 100 ft 19 x 32 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5856 Spool
Alpha Wire Hook-up Wire 24 AWG 19/36 1000V, PTFE 1000 ft Spool, Blue 2In Stock
1 426,03 €
1 426,02 €
1 358,48 €
Min.: 1
Mult.: 1
24 AWG Blue 1000 ft 19 x 36 Polytetrafluoroethylene (PTFE) 1 kV Silver Plated Copper + 200 C MIL-DTL-16878/5 (Type EE) 5874
Alpha Wire Hook-up Wire 26 AWG Solid PVDF, 1000ft Spool Blue Non-Stocked Lead-Time 12 Weeks
916,37 €
889,26 €
834,68 €
812,50 €
Min.: 1
Mult.: 1
26 AWG Blue 1000 ft Solid Polyvinylidene Fluoride (PVDF) Silver Plated Copper + 125 C UL AWM Style 1422 5953
Alpha Wire Hook-up Wire 26 AWG 7/34 600V mPPE 1000 ft Spool Blue 38In Stock
274,05 €
266,08 €
250,04 €
243,52 €
Min.: 1
Mult.: 1
26 AWG Blue 1000 ft 7 x 34 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6711 Spool