1.15.108.452/0000

RAFI
611-1.15108.4520000
1.15.108.452/0000

Mfr.:

Description:
Pushbutton Switches - Industrial LUMOTAST 75 IP40 Pushbutton round

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
DPDT
ON - OFF, OFF - ON
250 VAC
220 VDC
4 A
Solder Terminal
IP40
LED
LUMOTAST 75
Actuator Style: Round
Brand: RAFI
Color: Black
Contact Plating: Silver
Height: 7.5 mm
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: LUMOTAST
Part # Aliases: 1.15108.452/0000 1.15108.4520000
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509020
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMOTAST 75 Switches

RAFI LUMOTAST 75 Switches feature a wide range of collar shapes in a classical design. The switches are suitable for high currents (maximum 250V/4A) and are available in 1 NC +1 NO or 2 NC + 2 NO contact configurations. RAFI LUMOTAST 75 Switches include illuminated pushbuttons, signal lamps, and keylock switches.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,75 € 775,00 €
38,21 € 1 910,50 €
37,69 € 3 769,00 €
2 000 Quote