W54-XC2A4B10-40

TE Connectivity / AMP
655-W54-XC2A4B10-40
W54-XC2A4B10-40

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER THERMAL 40AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W54
Thermal Circuit Breakers
Thermal Magnetic
40 A
250 VAC
50 VDC
1 Pole
Push to Reset
0 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / AMP
Height: 35 mm
Length: 31 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Width: 14.6 mm
Part # Aliases: 9-1423674-1
Unit Weight: 27,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8535210000
USHTS:
8535210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 649

Stock:
649 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
3,53 € 17,65 €
3,50 € 35,00 €
3,49 € 174,50 €
3,08 € 308,00 €