AI-1450-T-WP-LW80-R

PUI Audio
665-AI1450TWP-LW80-R
AI-1450-T-WP-LW80-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial INDICATOR 12VDC 80DB 5000HZ

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Indicators
Piezoelectric
80 dBA
Continuous
5 kHz
12 VDC
35 mA
Wire Lead
Wire
IP67
14 mm x 9.5 mm
AI
Brand: PUI Audio
Diameter: 14 mm
Height: 9.5 mm
Length: 14 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 40
Subcategory: Audio Devices
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Waterproof Piezo Buzzers & Audio Indicators

PUI Audio AI Waterproof Piezo Buzzers are 12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations. These buzzers can be powered by a power source ranging from 3V to 28VDC and feature constant tones ranging from 2300Hz to 5000Hz. PUI Audio AI Piezo Buzzers and Audio Indicators are available with a variety of mounting options and termination styles, including wire leads and through-hole.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €
7,86 € 78,60 €
6,86 € 171,50 €
6,37 € 254,80 €
6,24 € 748,80 €
6,09 € 1 705,20 €