JA-0720

CHERRY
540-JA-0720
JA-0720

Mfr.:

Description:
Microphones CHERRY UM 9.0 PRO RGB USB Microphone with impressive color illumination for streaming and gaming. Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Microphones
RoHS:  
Omnidirectional
200 mA
6.3 in
5.67 in
10.71 in
Brand: CHERRY
Product Type: Microphones
Series: UM
Factory Pack Quantity: 6
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UM Microphones & Accessories

CHERRY UM Microphones and Accessories include three first-class sound-quality microphones, a POP filter, and two USB universal microphone arms. The microphones include UM 3.0, 6.0 advanced, and 9.0 Pro RGB variants, and accessories include UM POP filter, MA 3.0 UNI, and MA 6.0 UNI USB. The UM 3.0 microphone offers a cardioid polar pattern, and the convenient headphone jack makes it easy to connect headphones to the microphone. The design of the additional volume control for the headphones on the back of the mic is based on the cherry mouse wheel, which always helps retain control over the sound of the recordings. The 6.0 advanced microphone offers a shock mount. The desk wobbling can cause unwanted vibrations or when rubber bands insulate typing on the keyboard. This microphone provides two polar patterns to switch between cardioid and omnidirectional modes at the touch of a button.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,09 € 118,09 €
100,72 € 1 208,64 €
93,90 € 2 817,00 €