PCB Mount Reel Speakers & Transducers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers ULTRASONIC 30VRMS 13,000PF 363In Stock
Min.: 1
Mult.: 1
: 1 000
Receivers PCB Mount 40 kHz SMD/SMT - 30 C + 80 C 10 mm 10 mm
PUI Audio Speakers & Transducers ULTRASONIC 30VRMS 13,000PF 1 706In Stock
Min.: 1
Mult.: 1
: 1 000
Transducers PCB Mount 40 kHz SMD/SMT - 30 C + 80 C 10 mm 10 mm
PUI Audio Speakers & Transducers 3.6V 7.5x7.5MM 80dB 2500Hz 1 947In Stock
Min.: 1
Mult.: 1
: 2 000

Transducers Electromagnetic PCB Mount 80 dBA SMD/SMT - 40 C + 85 C 7.5 mm 7.5 mm Liquid Crystal Polymer (LCP)
PUI Audio Speakers & Transducers Speaker 1W 4ohm 950Hz 96dB 184In Stock
Min.: 1
Mult.: 1
: 400

Speakers PCB Mount 950 Hz to 20 kHz 96 dB 4 Ohms 1 W Round SMD/SMT - 40 C + 105 C 18 mm 18 mm Samarium Cobalt (SmCo) Polyimide (PI) IP67
PUI Audio Speakers & Transducers 3V 12x12MM 78dB 4000Hz 585In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Piezoelectric PCB Mount 78 dBA SMD/SMT - 40 C + 85 C 12 mm 12 mm Polyphenylene Sulfide (PPS)
PUI Audio Speakers & Transducers 5V 13x13MM 85dB 4100Hz 711In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Piezoelectric PCB Mount 85 dBA SMD/SMT - 40 C + 105 C 13 mm 13 mm Liquid Crystal Polymer (LCP)
Same Sky Speakers & Transducers 0.7W 8 Ohm 850Hz SMT 13mm sq mylar SM2CO 895In Stock
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 600

Speakers Electromagnetic PCB Mount 1.05 kHz 87 dBA 8 Ohms 1 W Square SMD/SMT - 40 C + 85 C 13 mm 13 mm 4 mm Samarium Cobalt (SmCo) Mylar
Same Sky Speakers & Transducers 0.3W 8 Ohm 850Hz SMT 15mm sq mylr Sm2Co1 669In Stock
Min.: 1
Mult.: 1
: 600

Speakers Electromagnetic PCB Mount 850 Hz 87 dBA 8 Ohms 300 mW Square SMD/SMT - 25 C + 70 C 15 mm 15 mm 5 mm Samarium Cobalt (SmCo) Mylar
Mallory Sonalert Speakers & Transducers ELECTROMAGNETIC 2-4 AC VPP 70DB 4000HZ 4X4X2 2 907In Stock
Min.: 1
Mult.: 1
: 3 000

Speakers PCB Mount 4 kHz 70 dB 17 Ohms SMD/SMT - 30 C + 70 C 4 mm 4 mm Plastic
Mallory Sonalert Speakers & Transducers ELECTROMAGNETIC 3-4.5 AC VPP 89DB 2731HZ 11X14X3 732In Stock
Min.: 1
Mult.: 1
: 800

Speakers PCB Mount 2.731 kHz 89 dB 18 Ohms SMD/SMT - 20 C + 70 C 14 mm 11 mm Plastic
Mallory Sonalert Speakers & Transducers ELECTROMAGNETIC 3-7 AC VPP 89DB 2731HZ 11X14X3 2 160In Stock
Min.: 1
Mult.: 1
: 800

Speakers PCB Mount 2.731 kHz 89 dB 43 Ohms SMD/SMT - 20 C + 70 C 14 mm 11 mm Plastic
Mallory Sonalert Speakers & Transducers SPEAKER 88DB 850-20KHZ 13X13X4 379In Stock
Min.: 1
Mult.: 1
: 600

Speakers PCB Mount 20 kHz 88 dB 8 Ohms 700 mW SMD/SMT - 30 C + 85 C 13 mm 13 mm Samarium Cobalt (SmCo) Plastic
Mallory Sonalert Speakers & Transducers SPEAKER 87DB 850-20KHZ 15X15X4 599In Stock
Min.: 1
Mult.: 1
: 600

Speakers PCB Mount 20 kHz 87 dB 8 Ohms 500 mW SMD/SMT 15 mm 15 mm Samarium Cobalt (SmCo) Plastic
Mallory Sonalert Speakers & Transducers SPEAKER 90DB 850-20KHZ 20X20X4.5 390In Stock
Min.: 1
Mult.: 1
: 500

Speakers PCB Mount 20 kHz 90 dB 8 Ohms 800 mW SMD/SMT - 40 C + 85 C 20 mm 20 mm Samarium Cobalt (SmCo) Plastic
Mallory Sonalert Speakers & Transducers ELECTROMAGNETIC 3.6-5 AC VPP 105DB 4000HZ 8.5X8.5X4 1In Stock
1 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1 000

Speakers PCB Mount 4 kHz 105 dB 12 Ohms SMD/SMT - 30 C + 70 C 8.5 mm 8.5 mm Plastic
Mallory Sonalert Speakers & Transducers ELECTROMAGNETIC 2-4 AC VPP 90DB 2830HZ 10x10x3.5 2In Stock
1 600Expected 31/08/2026
Min.: 1
Mult.: 1
: 800

Speakers PCB Mount 2.83 kHz 90 dB 18 Ohms SMD/SMT - 20 C + 70 C 10 mm 10 mm Plastic
PUI Audio Speakers & Transducers 5V 14.8x14.8MM 80dB 5000Hz Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 300

Transducers PCB Mount 85 dBA SMD/SMT - 30 C + 85 C 14.8 mm 14.8 mm Polyphenylene Sulfide (PPS)
PUI Audio Speakers & Transducers ULTRASONIC 30VRMS 13,000PF Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
Receivers PCB Mount 40 kHz SMD/SMT - 30 C + 80 C 10 mm 10 mm
DB Unlimited Speakers & Transducers Electro-Mechanical Transducer Non-Stocked
Min.: 150
Mult.: 150
: 150

Transducers Electromagnetic PCB Mount 2.731 kHz 87 dBA 16 Ohms Round SMD/SMT - 20 C + 60 C 9 mm