6 mm Speakers & Transducers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers SPEAKER 0.5W 8ohm 81DB 850HZ 281In Stock
3,20 €
2,44 €
2,20 €
2,03 €
Min.: 1
Mult.: 1
Speakers PCB Mount 1.05 kHz to 20 kHz 81 dB 8 Ohms 1.5 W Solder - 30 C + 70 C 15 mm 6 mm IPX8
Same Sky Speakers & Transducers 12x6x2mm 20mW IP67 32ohm 450Hz spring 890In Stock
3,64 €
2,64 €
2,46 €
2,29 €
Min.: 1
Mult.: 1
Speakers Dynamic Board Mount 550 Hz 117 dBA 32 Ohms 20 mW Rectangular Spring Contact - 20 C + 70 C 12 mm 6 mm 2.25 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers RECEIVER 20 MW 32 OHM 108 DB 400 HZ 1 121In Stock
3,11 €
2,33 €
2,07 €
1,84 €
Min.: 1
Mult.: 1
Receivers Electromagnetic Board Mount 400 Hz 108 dBA 32 Ohms 20 mW Rectangular Spring Contact - 40 C + 80 C 15 mm 6 mm 2 mm Neodymium Iron Boron (NdFeB) Polyester IP67
Visaton Speakers & Transducers 3.6cm (1.4") miniature speaker with plastic basket plastic gasket 42In Stock
9,51 €
7,35 €
6,65 €
6,17 €
Min.: 1
Mult.: 1
Speakers Weather Resistant Panel Mount 550 Hz 77 dBA 8 Ohms 1 W Round Solder - 40 C + 70 C 36 mm 6 mm 6 mm Plastic IP65
Same Sky Speakers & Transducers 15x6x2mm 20mW IP67 32ohm 550Hz spring 166In Stock
2,90 €
2,21 €
2,00 €
1,85 €
Min.: 1
Mult.: 1
Speakers Dynamic Board Mount 550 Hz 108 dBA 32 Ohms 20 mW Rectangular Spring Contact - 20 C + 70 C 15 mm 6 mm 2 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers RECEIVER 20 MW 32 OHM 116 DB 450 HZ 537In Stock
1,93 €
1,47 €
1,32 €
1,22 €
Min.: 1
Mult.: 1
Receivers Electromagnetic Board Mount 450 Hz 116 dBA 32 Ohms 20 mW Rectangular Spring Contact - 40 C + 80 C 12 mm 6 mm 2 mm Neodymium Iron Boron (NdFeB) Polyester IP67