E-T-A Circuit Breakers

Results: 6 088
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 27In Stock
20,22 €
18,41 €
16,87 €
12,35 €
Min.: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 44In Stock
20,22 €
18,41 €
16,87 €
13,12 €
10,85 €
Min.: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 8.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 49In Stock
20,22 €
18,41 €
16,87 €
13,12 €
10,85 €
Min.: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 9 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 33In Stock
20,22 €
18,41 €
16,87 €
13,06 €
Min.: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 1A 8In Stock
53,95 €
48,56 €
39,19 €
38,19 €
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breakers Thermal Magnetic 1 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 32A 3In Stock
54,00 €
43,88 €
41,94 €
39,19 €
Min.: 1
Mult.: 1
2210-T2 Thermal Circuit Breakers Thermal Magnetic Toggle
E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 21In Stock
18,21 €
16,40 €
15,03 €
11,69 €
Min.: 1
Mult.: 1
1170 Miniature Circuit Breakers Automotive 7.5 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5In Stock
51,22 €
42,49 €
39,19 €
33,72 €
Min.: 1
Mult.: 1
127 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 8In Stock
90,92 €
76,06 €
61,04 €
56,64 €
Min.: 1
Mult.: 1
2215 Thermal Circuit Breakers Thermal Magnetic Toggle


E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 3In Stock
68,65 €
51,57 €
48,69 €
43,01 €
41,63 €
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 8In Stock
90,91 €
76,05 €
64,97 €
57,91 €
Min.: 1
Mult.: 1
2215 Thermal Circuit Breakers Thermal Magnetic Toggle


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 8In Stock
48,01 €
39,82 €
33,65 €
30,63 €
Min.: 1
Mult.: 1
2-5000 Thermal Circuit Breakers Overcurrent Protection Push to Reset
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 4In Stock
48,00 €
39,81 €
33,65 €
30,63 €
Min.: 1
Mult.: 1
2-5000 Thermal Circuit Breakers Overcurrent Protection Push to Reset


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 1In Stock
48,00 €
39,81 €
33,65 €
30,63 €
Min.: 1
Mult.: 1
2-5000 Thermal Circuit Breakers Overcurrent Protection Push to Reset
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 10In Stock
31,85 €
23,85 €
22,04 €
19,30 €
17,75 €
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 1In Stock
56,83 €
42,40 €
38,49 €
33,85 €
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 12 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 5In Stock
56,83 €
47,15 €
38,49 €
33,85 €
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 5In Stock
38,73 €
32,14 €
26,52 €
22,76 €
20,27 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8In Stock
26,07 €
21,63 €
18,35 €
16,90 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 8 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
26,84 €
22,26 €
20,53 €
16,07 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 8In Stock
51,84 €
43,01 €
36,69 €
34,05 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 8 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
55,47 €
46,03 €
38,26 €
34,21 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 6 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
38,95 €
32,31 €
27,62 €
25,80 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 1In Stock
38,95 €
32,31 €
26,65 €
24,01 €
22,40 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 1.8 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
34,20 €
28,36 €
23,53 €
20,79 €
17,64 €
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection Rocker