E-T-A Circuit Breakers

Results: 6 088
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 9In Stock
71,02 €
58,92 €
48,68 €
43,06 €
Min.: 1
Mult.: 1
3400 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 2In Stock
142,24 €
117,87 €
102,27 €
94,12 €
Min.: 1
Mult.: 1
413 Thermal Circuit Breakers Thermal Magnetic 30 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
39,52 €
32,78 €
27,04 €
24,38 €
22,72 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2In Stock
39,52 €
32,78 €
27,04 €
24,38 €
22,72 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 2In Stock
39,52 €
32,78 €
27,04 €
24,38 €
22,72 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 12In Stock
36,85 €
35,82 €
22,41 €
19,02 €
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 100 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1In Stock
78,01 €
64,71 €
60,85 €
50,71 €
47,83 €
Min.: 1
Mult.: 1
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 1In Stock
26,12 €
21,67 €
17,73 €
15,64 €
Min.: 1
Mult.: 1
3131-A/C Circuit Breakers Thermal 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 2In Stock
35,00 €
29,04 €
24,08 €
21,28 €
Min.: 1
Mult.: 1
3131-A/C Circuit Breakers Thermal 10 A 1 Pole Rocker
E-T-A Circuit Breakers 508, 1P, PL, 24VDC, N/O, RF, SF, 3A ATEX 1In Stock
99,41 €
83,46 €
79,50 €
74,36 €
Min.: 1
Mult.: 1
ESX10-E Circuit Breakers Electronic 3 A 24 VDC Slide 0 C + 50 C Non-Illuminated
E-T-A Circuit Breakers 508, 1P, DM, 24VDC, N/O, ATX, 1A 2In Stock
99,42 €
89,87 €
83,34 €
73,28 €
Min.: 1
Mult.: 1
ESX10-T-E Circuit Breakers Electronic 1 A 24 VDC Slide - 25 C + 50 C Non-Illuminated
E-T-A Circuit Breakers Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 7In Stock
26,12 €
21,68 €
18,39 €
16,94 €
Min.: 1
Mult.: 1
3131-B/D Circuit Breakers Thermal 20 A 32 VDC 3 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
39,30 €
33,49 €
30,84 €
29,35 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker
E-T-A Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 5In Stock
50,27 €
41,70 €
35,62 €
33,04 €
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection Rocker


E-T-A Circuit Breakers 508, 1P, PL, 24VDC, RE, SF, 2A 9In Stock
1Expected 01/01/2027
112,11 €
86,82 €
80,57 €
78,27 €
Min.: 1
Mult.: 1
REF16-S Circuit Breakers Electronic 2 A 24 VDC 1 Pole Pushbutton - 25 C + 50 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 6In Stock
98,79 €
83,40 €
79,01 €
65,85 €
62,10 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 20In Stock
33,16 €
28,51 €
20,00 €
18,47 €
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection Push to Reset
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
71,87 €
47,57 €
46,90 €
37,84 €
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 36In Stock
16,99 €
15,31 €
14,03 €
10,91 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 14In Stock
17,25 €
15,54 €
14,25 €
11,08 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 8In Stock
64,19 €
48,21 €
44,81 €
39,52 €
35,41 €
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 16In Stock
20,14 €
18,33 €
16,80 €
12,73 €
Min.: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 38In Stock
20,14 €
14,38 €
13,07 €
11,88 €
Min.: 1
Mult.: 1
104 Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 37In Stock
20,22 €
18,41 €
16,87 €
13,12 €
10,85 €
Min.: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 1.6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 36In Stock
20,22 €
14,73 €
13,42 €
12,17 €
Min.: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated