FHMS200

Littelfuse
576-FHMS200
FHMS200

Mfr.:

Description:
Fuse Holder FUSEHOLDER - MINI 12AWG ATO IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
Add-A-Circuit
Fuse Holders
MINI
Waterproof
In-Line
1 Pole
30 A
32 VDC
Wire Leads
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 250
Subcategory: Fuses
Tradename: MINI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
250
Expected 25/08/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,16 € 14,16 €
11,75 € 58,75 €
10,64 € 106,40 €
8,99 € 449,50 €
8,21 € 821,00 €
7,43 € 1 857,50 €
6,84 € 3 420,00 €
6,37 € 6 370,00 €