Bulk Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC
23In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) 5 mA to 30.5 mA - 40 C + 70 C 43.9 mm 38 mm 12.45 mm Bulk
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V
4In Stock
Min.: 1
Mult.: 1

Through Hole 3 A 24 VAC to 280 VAC SPST-NO SIP-4 4 VDC to 32 VDC - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/200VDC , DC in, IP20
51In Stock
Min.: 1
Mult.: 1

SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/200VDC , DC in, IP20
21In Stock
Min.: 1
Mult.: 1

SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/100VDC , DC in, IP20
20In Stock
Min.: 1
Mult.: 1

SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x50A/660VAC ZC, DC in, IP20
33In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x30A/240VAC ZC, DC in, IP20
36In Stock
Min.: 1
Mult.: 1

Panel Mount 30 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP00
40In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP20
25In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 600 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/240VAC ZC, DC in, IP20
47In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Weidmuller Solid State Relays - SSRs MOS 5VTTL/24VDC 0,1A 646In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 100 mA 19.6 VDC to 28.8 VDC 5 VDC 100 uA - 25 C + 60 C 90.3 mm 6.1 mm 88.1 mm Bulk
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC 992In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Bulk
Phoenix Contact Solid State Relays - SSRs PLC-OPT- 24DC/ 24DC/2 803In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 8.5 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/100VDC , DC in, IP20
19In Stock
Min.: 1
Mult.: 1

SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x70A/660VAC ZC, DC in, IP20
19In Stock
Min.: 1
Mult.: 1

Panel Mount 70 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x80A/660VAC ZC, DC in, IP20
27In Stock
Min.: 1
Mult.: 1

Panel Mount 80 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x10A/240VAC ZC, DC in, IP20
22In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x20A/240VAC ZC, DC in, IP20
26In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Mini Eco, 1x25A/240VAC ZC, DC in, QC
30In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A SPST-NO 4 VDC to 30 VDC 29 mA - 40 C + 100 C 35.5 mm 21.4 mm 15 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/240VAC ZC, DC in, IP20
32In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 240 VAC SPST-NO 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 70 C 57.6 mm 44.9 mm 29.3 mm Bulk
Panasonic Industry Solid State Relays - SSRs 15A, 75V to 250V Screw term Zerocross 3 346In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 20 mA - 20 C + 80 C 58 mm 40 mm 25.5 mm Bulk
Panasonic Industry Solid State Relays - PCB Mount 2A 5VDC ZERO-CROSS 75-264VAC PCB 5 631In Stock
5 300Expected 02/11/2026
Min.: 1
Mult.: 1

PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 6 VDC - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP00
6In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 600 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP00
5In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 600 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk
Littelfuse Solid State Relays - SSRs SSR Panel, 1x10A/240VAC RN, AC in, IP00
6In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 240 VAC SPST-NO 90 VAC to 280 VAC 4 mA to 7 mA - 40 C + 70 C 57.6 mm 44.9 mm 23.3 mm Bulk