Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/25A, 3-32VDC In, Zero Cross, w/Standoffs 16In Stock
Min.: 1
Mult.: 1

Panel Mount Each
Crydom Solid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Lug 14In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs CN240A05 SSR/DRSCN05 Skt Assy 16In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 40 C + 80 C 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,90-280VAC,RN 15In Stock
Min.: 1
Mult.: 1
Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 40A 120V DC 15In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Zero Cross 18In Stock
Min.: 1
Mult.: 1

Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/50A, AC In, Zero Cross, LED 13In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SS Prop. Controller 480V AC 25 AMP 5In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 400 VAC to 480 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 9In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/35A 3-32Vdc In,ZC 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 35 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-90A 3-32VDC 11In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 11In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 20 C + 40 C 87.6 mm 18.3 mm 83.7 mm Each


Crydom Solid State Relays - SSRs 40A/240V DC Input ZC SSR Mounted Heatsin 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 3.19 in 1.77 in 4.91 in Each
Crydom Solid State Relays - SSRs SS Prop. Controller 130V AC 40 AMP 4In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 90 VAC to 130 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs 75A/240Vac DC In ZC 13In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 100A/480Vac DC In RAN 12In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A/240Vac 17-32Vdc ZC QC 10In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,18-36VAC,ZC 15In Stock
Min.: 1
Mult.: 1
Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac /5A, 15-32Vdc,RN 40In Stock
Min.: 1
Mult.: 1
PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) SIP-4 15 VDC to 32 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Zero Cross, LED 17In Stock
Min.: 1
Mult.: 1
Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs TIME DELAY 25A SSR 19In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VDC to 280 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 15 VDC 11.4 mA - 30 C + 80 C 58.4 mm 45.7 mm 22.2 mm Each
Crydom Solid State Relays - PCB Mount 20-28VDC 12A RANDOM 53In Stock
Min.: 1
Mult.: 1

PCB Mount 8 A 280 VAC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) Each
Crydom Solid State Relays - PCB Mount 4A/240Vac RAN 70In Stock
Min.: 1
Mult.: 1

PCB Mount 16 mA 240 VDC 1 Form A (SPST-NO) SIP-4 28 VDC 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 4-20mA 4In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 4 mA to 20 mA - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 25A,18-36VAC,ZC 20In Stock
Min.: 1
Mult.: 1
Panel Mount 25 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA Each