MouseReel Solid State Relays - PCB Mount

Results: 415
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open 1 704In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1.1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 698In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A 594In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Semtech Solid State Relays - PCB Mount NEO-ISO SOLID- STATE RELAY 1 965In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 24 VDC 2 Form A (DPST-NO) 500 mVDC to 3.3 VDC SOIC-8 MOSFET 1 A - 40 C + 85 C 5 mm (0.197 in) 6 mm (0.236 in) 1.75 mm (0.069 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay 996In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) SOP-4 MOSFET 50 mA 4.089 mm (0.161 in) 3.8 mm (0.15 in) 2.184 mm (0.086 in) CPC1231
Texas Instruments Solid State Relays - PCB Mount Automotive 600V 50m A isolated switch wi 1 179In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 987In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 444In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3.9 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1 996In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 1.6 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR 3 911In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 2 A 3 VDC to 5 VDC SPST (1 Form A) 3 VDC to 5.5 VDC DFN-8 - 40 C + 85 C 3 mm (0.118 in) 3 mm (0.118 in) 0.85 mm (0.033 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 100mA 318In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA143
Vishay Solid State Relays - PCB Mount Photo Relay, 1500V Load Voltage, AEC-Q102 1 907In Stock
2 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 MOSFET - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in) VORA1150
Panasonic Industry Solid State Relays - PCB Mount 60VDC 2A 1 FORM A SOP 4-PIN 2 849In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 125 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY
Omron Electronics Solid State Relays - PCB Mount SPST-NO, 0.35A, 200V, SMD 2 968In Stock
2 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics Solid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF 2 754In Stock
3 500Expected 26/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount PSON MOSFET 30V 4.5A 3 017In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics Solid State Relays - PCB Mount MOSFET VSON 2 929In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A 7 340In Stock
16 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 1.4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 110 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 700mA 1 Form A 43 039In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET VSON 8 889In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY 4 698In Stock
4 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount 1 form A, 30V MOS FET, S-VSON4 2 630In Stock
3 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 1.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET VSON 2 343In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount 1A, 40V, 140mA VSON4 MO SFET Relay 4 144In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT 15 202In Stock
19 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 1.7 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM