Quick Connect Solid State Relays - Industrial Mount

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 4.25 - 9.0 VDC / Zero-cross

Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 4.25 VDC to 9 VDC 20 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 9.0 - 18.0 VDC / Zero-cross

Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 9 VDC to 18 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Solid State Relays - SSRs Output: 25A, 24-280VAC/ Control: 18.0 - 28.8 VDC / Zero-cross

Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 18 VDC to 28.8 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 0-10Vdc 5In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 10 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Teledyne Relays Solid State Relays - SSRs 10A 280 VAC Zero Cross Faston

Solid State Relays Controller Panel Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C FS 35.5 mm 21 mm 21 mm
Crydom Solid State Relays - SSRs SOLID STATE RELAY 4In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 60 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 600 uA to 2.8 mA - 40 C + 70 C IP20 DR67 147.8 mm 67.5 mm 127 mm Bulk
Crydom Solid State Relays - SSRs PM SSR, 660Vac/18A , 90-140Vac In, ZC 21In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 140 VAC 10 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P 144In Stock
Min.: 1
Mult.: 1

Solid State Relays Miniature Panel Mount 16 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
Crydom Solid State Relays - SSRs 4-15 VDC 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 7.5 mA to 34 mA Each
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/50A 2-10Vdc 12In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 50 A 100 VAC to 240 VAC 1 Form A (SPST-NO) SCR 2 VDC to 10 VDC 4 mA - 30 C + 80 C PCV 58.4 mm 45.7 mm 23 mm Each
Crydom Solid State Relays - SSRs 17-32 VDC 34In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 4-32VDC In, Instantaneous 10In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 DR67 147.8 mm 67.5 mm 111.5 mm Bulk
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 25A,240VAC,R-DC I/P 1 090In Stock
Min.: 1
Mult.: 1

Solid State Relays Miniature Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCRN 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 8.5 mA IP00 EL Each
Omron Automation and Safety Solid State Relays - SSRs SOLID STATE RELAY 1In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Socket Mount 3 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC - 30 C + 80 C G3H 28 mm 21.5 mm 36.5 mm
Littelfuse Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 120 VAC 1 Form B (SPST-NC) Triac 90 VAC to 150 VAC, 90 VDC to 150 VDC - 40 C + 60 C SIR 50.8 mm 38.4 mm 50.8 mm Bulk
Panasonic Industry Solid State Relays - SSRs 10A 12V 3In Stock
50Expected 14/09/2026
Min.: 1
Mult.: 1

Solid State Relays Compact Panel Mount 10 A 75 VAC to 264 VAC 1 Form A (SPST-NO) Triac 4 VDC to 6 VDC - 30 C + 80 C 38 mm 28 mm 30 mm Bulk
Panasonic Industry Solid State Relays - SSRs Zero Cross 25A 264V AC 6V DC 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Compact Panel Mount 25 A 75 VAC to 264 VAC 1 Form A (SPST-NO) Triac 10 VDC to 18 VDC - 30 C + 80 C 38 mm 28 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED 2In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 120 VAC 1 Form A (SPST-NO) Triac 9 VAC to 30 VAC, 9 VDC to 30 VDC - 40 C + 60 C SIR 50.8 mm 38.4 mm 50.8 mm Bulk
Crydom Solid State Relays - SSRs PM SSR, 240Vac/5A 3-15Vdc In, ZC 33In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs 25A/240Vac 17-32Vdc ZC QC 10In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 4-8VDC In 27In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Bulk
TE Connectivity Solid State Relays - SSRs 25A 3-32DC 0V TRN-ON 156In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 7.5 mA to 34 mA - 30 C + 80 C SSRD 44.5 mm 57 mm 30.2 mm
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC
44In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) Zero Switching 5 mA to 30.5 mA - 40 C + 70 C IP20 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 4x25A/240VAC ZC, DC in, QC
12In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A 3 VDC to 32 VDC SPST (1 Form A) Zero Switching 7 mA to 12 mA - 40 C + 70 C IP20 58 mm 44.3 mm Bulk