Broadcom Limited Solid State Relays - PCB Mount

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (400V 0.1A) 2 995In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A 2 301In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 633In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 1 312In Stock
9 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount S016 Ind HV-SSR 110C Optocoupler,LF 2 598In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 1 kVDC 1 Form A (SPST-NO) 1.25 VDC to 1.85 VDC SOIC-16 Photo MOSFET 30 mA - 40 C + 125 C 10.4 mm (0.409 in) 7.5 mm (0.295 in) 3.5 mm (0.138 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 310In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A) 5In Stock
500Expected 24/11/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 20In Stock
1 700On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC DIP-6 MOSFET 20 mA - 40 C + 85 C 9.9 mm (0.39 in) 6.6 mm (0.26 in) 4.7 mm (0.185 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A 26In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 2.5 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 511In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A)
2 447On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A) 2 247In Stock
650Expected 02/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (400V 0.1A)
4 300On Order
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (400V 0.1A)
2 335Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A
3 660Expected 02/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 600 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.7 VDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) Non-Stocked Lead-Time 16 Weeks
Min.: 1 700
Mult.: 50

Tube PCB Mount 20 mA 60 VDC 1 Form A (SPST-NO) 60 VAC/DC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 20 mA 60 VDC 1 Form A (SPST-NO) 60 VAC/DC SMD DIP-6 MOSFET 20 mA 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 1A-GP Non-Stocked Lead-Time 16 Weeks
Min.: 1 750
Mult.: 50

Tube PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC DIP-6 MOSFET ASSR
Broadcom / Avago Solid State Relays - PCB Mount General Purpose 400V 0.12A Non-Stocked Lead-Time 16 Weeks
Min.: 1 750
Mult.: 50

Tube PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in)
Broadcom / Avago Solid State Relays - PCB Mount STD+1A 400V 0.1A Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 1 000
: 1 000

Reel PCB Mount 25 mA 400 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in)
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel PCB Mount 25 mA 600 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel PCB Mount 25 mA 600 VDC 1 Form A (SPST-NO) 0 VDC to 800 mVDC SMD DIP-6 MOSFET 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount S016 Ind HV-SSR 110C,Optocoupler Non-Stocked Lead-Time 18 Weeks
Min.: 1 700
Mult.: 850

PCB Mount 10 mA 1 kVDC 1 Form A (SPST-NO) SOIC-16 MOSFET 30 mA - 40 C + 110 C