Bulk Solid State Relays - PCB Mount

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 200Vd c/3A, 3-10Vdc In 22In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 3 A 200 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC /5A, 15-32VDC, ZC 5In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC, ZC 32In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 3 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 Triac 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, LVDC, ZC 28In Stock
80On Order
Min.: 1
Mult.: 1

Bulk PCB Mount 25 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF

Omron Automation and Safety Solid State Relays - PCB Mount SOLID STATE RELAY 80In Stock
70Expected 19/11/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 3 VDC to 26 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC MOSFET - 30 C + 80 C 20 mm (0.787 in) 10 mm (0.394 in) 16.5 mm (0.65 in) G3SD
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 1 414In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Crydom Solid State Relays - PCB Mount SSR SPST-NO 100VDC 6A SIP 24In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 6 A 100 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount SSR Relay, Plug-in/PCB Mount SIP 6mm, 100VDC/6A, 24VDC In, FET Output 7In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 4 VDC to 30 VDC , 3 VDC to 12 VDC , 15 VDC to 30 VDC CN
Crydom Solid State Relays - PCB Mount 280VAC SIP 5A AC IN 31In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 90 VAC to 140 VAC SIP-4 SCR 10 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,3-9Vdc,NC 5In Stock
30Expected 28/09/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 3 VDC to 9 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) DO
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660VAC /5A, 4-15VDC, ZC 25In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Crydom Solid State Relays - PCB Mount UPD Dual Output 240V / 15A ZC PCB 1In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 15 A 280 VAC 2 Form A (DPST-NO) 3 VDC to 32 VDC SIP-8 SCR 36 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24D
Crydom Solid State Relays - PCB Mount SSR DUAL SPST-NO 240VAC 15A QC 10In Stock
Min.: 1
Mult.: 1

Bulk Panel Mount 15 A 280 VAC 2 Form A (DPST-NO) 3 VDC to 32 VDC SIP-8 SCR - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24D
TE Connectivity / AMP Solid State Relays - PCB Mount DS13-1000 = RELAY 1In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 0 VDC to 18 VDC DIP-8 MOSFET 15 mA - 55 C + 105 C 14.22 mm (0.56 in) 10.03 mm (0.395 in) 3.94 mm (0.155 in)
Panasonic Industry Solid State Relays - PCB Mount 2A 12V Non-Zero Cross 66In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 45 mm (1.772 in) 9 mm (0.354 in) 24 mm (0.945 in) AQ1
Panasonic Industry Solid State Relays - PCB Mount 2A 5VDC 75-250VAC NON-ZERO CROSS PCB 3In Stock
20Expected 16/11/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 45 mm (1.772 in) 9 mm (0.354 in) 24 mm (0.945 in) AQ8
Panasonic Industry Solid State Relays - PCB Mount 3A 5V Zero Cross 41In Stock
20Expected 14/09/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 3 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 43 mm (1.693 in) 9 mm (0.354 in) 32 mm (1.26 in) AQ1
Panasonic Industry Solid State Relays - PCB Mount 1A 5V ZERO CROSS 13In Stock
9 420On Order
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 13.5 mm (0.531 in) AQ-G
Panasonic Industry Solid State Relays - PCB Mount 1A 12V Zero Cross 13In Stock
500Expected 14/09/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 13.5 mm (0.531 in)
Panasonic Industry Solid State Relays - PCB Mount 2A 12V Zero Cross 388In Stock
500Expected 23/11/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 20.5 mm (0.807 in) AQ-G
Panasonic Industry Solid State Relays - PCB Mount 130MA 350V 6PIN SPST 835In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 130 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 550MA 60V 6PIN SPST 387In Stock
1 560On Order
Min.: 1
Mult.: 1

Bulk PCB Mount 550 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST 279In Stock
500Expected 15/09/2026
Min.: 1
Mult.: 1

Bulk PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industry Solid State Relays - PCB Mount 40MA 600V SPST 377In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 50 mA 600 VAC 1 Form A (SPST-NO) DIP-6 MOSFET 50 mA - 40 C + 85 C AQV
Panasonic Industry Solid State Relays - PCB Mount 120MA 400V 6PIN SPST-NC 545In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 120 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV