Right Angle Tactile Switches

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
E-Switch Tactile Switches 12 X 6.45MM R/A 160G
10 621In Stock
0,43 €
0,369 €
0,345 €
0,308 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle 5.4 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 12 mm 12 mm 6.45 mm TL1100 100000 Cycle Bulk
E-Switch Tactile Switches 6.0X2.8MM R/A 160G
6 688In Stock
0,387 €
0,36 €
0,344 €
0,315 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 2.8 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches 6.0X8.35MM R/A 160G
10 703In Stock
0,327 €
0,284 €
0,266 €
0,238 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 8.35 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches 6.0X8.35MM 100G
10 266In Stock
0,318 €
0,278 €
0,26 €
0,232 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 8.35 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches 50mA@12VDC 130g OF Silver contacts
10 454In Stock
Cut Tape
0,421 €
0,363 €
0,339 €
0,304 €
Reel
0,222 €
Min.: 1
Mult.: 1
: 2 300
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 130 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.9 mm 2.5 mm 3.5 mm TL3330 50000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50mA@12VDC 260g OF Silver contacts
15 724In Stock
Cut Tape
0,439 €
0,394 €
0,368 €
0,329 €
Reel
0,236 €
Min.: 1
Mult.: 1
: 2 300
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.9 mm 2.5 mm 3.5 mm TL3330 30000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50MA@12VDC 160G OF SILVER CONTACTS
37 401In Stock
Cut Tape
0,473 €
0,404 €
0,378 €
0,337 €
Reel
0,263 €
Min.: 1
Mult.: 1
: 2 000
Non-Illuminated SMD/SMT Right Angle 3.3 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 4.25 mm 3.3 mm 3.4 mm TL3340 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount, Right Angle Gull Wing 1 386In Stock
Cut Tape
1,64 €
1,39 €
1,29 €
1,15 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 600
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 185 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.5 mm 6.5 mm 7.17 mm TL3360 200000 Cycle Reel, Cut Tape
E-Switch Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount, Right Angle Gull Wing 2 252In Stock
Cut Tape
1,85 €
1,63 €
1,51 €
1,35 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 600
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 185 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.5 mm 6.5 mm 8.37 mm TL3360 200000 Cycle Reel, Cut Tape
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Surface Mount, Right Angle 1 427In Stock
Cut Tape
1,95 €
1,65 €
1,53 €
1,37 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 600
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.5 mm 6.5 mm 8.72 mm TL3360 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch
7 906In Stock
Cut Tape
0,912 €
0,777 €
0,722 €
0,644 €
Reel
0,506 €
Min.: 1
Mult.: 1
: 2 000
Non-Illuminated SMD/SMT Right Angle 1.65 mm Rectangular OFF - (ON) 240 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.2 mm 3.5 mm 2 mm TL4100 1000000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Thruhole Radial lead SPST-NO 0.05A 12V
10 992In Stock
0,292 €
0,25 €
0,234 €
0,21 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 700
Non-Illuminated Through Hole Right Angle Rectangular OFF - (ON) 100 gf 50 mA 15 VDC No SPST PC Pin 6.2 mm 6.2 mm 3.85 mm TL58 Ammo Pack
E-Switch Tactile Switches 7.2mm x 5.08 mm Thru-hole 4.7mm act
5 192In Stock
1,10 €
0,998 €
0,903 €
0,835 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin 8.3 mm 3.5 mm TL6110 1000000 Cycle Tube
E-Switch Tactile Switches 7.2mm x 5.08 mm Thru-hole 5.2mm act
4 887In Stock
1,18 €
1,01 €
0,92 €
0,842 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle Round OFF - (ON) 300 gf 50 mA 12 VDC No SPST PC Pin 8.3 mm 4 mm TL6110 500000 Cycle Tube
E-Switch Tactile Switches 7.2mm x 5.08 mm Thru-hole 6.9mm act
4 917In Stock
1,18 €
1,03 €
0,912 €
0,847 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin 8.3 mm 5.7 mm TL6110 1000000 Cycle Tube
E-Switch Tactile Switches 7.2mm x 5.08 mm Thru-hole 10mm act
2 197In Stock
1,12 €
0,989 €
0,858 €
0,809 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin 8.3 mm 8.8 mm TL6110 1000000 Cycle Tube
E-Switch Tactile Switches 11.5X12.04MM R/A 220G
1 263In Stock
2,61 €
2,24 €
1,94 €
1,80 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle Round OFF - (ON) 220 gf 50 mA 12 VDC No SPST PC Pin 12.4 mm 11.5 mm 2.9 mm TL6190 100000 Cycle Tube
E-Switch Tactile Switches 50mA 12VDC BLU LED 200gf R.A. ThruHole 651In Stock
5,22 €
4,60 €
4,26 €
3,60 €
Min.: 1
Mult.: 1
Illuminated Blue LED Through Hole Right Angle 2.9 mm Round OFF - (ON) 200 gf 50 mA 12 VDC No SPST PC Pin Clear 7.7 mm 6.5 mm 9.6 mm TL6215 500000 Cycle IP67 Tray
E-Switch Tactile Switches 50mA 12VDC GRN LED 200gf R.A. ThruHole 1 062In Stock
4,29 €
3,33 €
2,96 €
2,71 €
Min.: 1
Mult.: 1
Illuminated Green LED Through Hole Right Angle 2.9 mm Round OFF - (ON) 200 gf 50 mA 12 VDC No SPST PC Pin Clear 7.7 mm 6.5 mm 9.6 mm TL6215 500000 Cycle IP67 Tray
TE Connectivity Tactile Switches R/A,TACT PB SW,160G 1 200In Stock
0,155 €
0,139 €
0,135 €
0,12 €
Min.: 1
Mult.: 1
Illuminated Through Hole Right Angle Plunger OFF - (ON) 160 gf 50 mA 24 VDC SPST Solder Terminal Black
E-Switch Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount, Right Angle Gull Wing 1 797In Stock
Cut Tape
2,06 €
1,81 €
1,67 €
1,49 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 600
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.5 mm 6.5 mm 6.67 mm TL3360 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 20mA 12VDC, SPST SMT Right Angle Tactile Switch 10 990In Stock
Cut Tape
0,43 €
0,369 €
0,345 €
0,308 €
Reel
0,233 €
Min.: 1
Mult.: 1
: 3 000
Non-Illuminated SMD/SMT Right Angle 2.9 mm Rectangular OFF - (ON) 160 gf 20 mA 12 VDC No SPST SMD/SMT Silver 3.85 mm 2.9 mm 2.9 mm TL6340 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 500mOhm 5N 12VDC 6.2X3.5X1.35MM 50mA 4 965In Stock
Cut Tape
0,972 €
0,841 €
0,783 €
0,698 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 2 500
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 5 N 50 mA 16 VDC No SPST SMD/SMT Black 6.2 mm 3.5 mm 3 mm SKSN 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches Tact Switch 5 344In Stock
Cut Tape
0,778 €
0,676 €
0,63 €
0,562 €
Reel
0,392 €
Min.: 1
Mult.: 1
: 4 500
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 3.9 mm 2.9 mm 1.55 mm SKTD 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Schurter Tactile Switches 6X6 SHORT TRAVEL SWITCH 3.85MM 4 486In Stock
0,628 €
0,552 €
0,514 €
0,471 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Blue 7.5 mm 3.85 mm 7 mm LPV 100000 Cycle IP40