Right Angle Tactile Switches

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
TE Connectivity / P&B Tactile Switches SWITCH TACTILE 28 287In Stock
0,232 €
0,204 €
0,191 €
0,152 €
Min.: 1
Mult.: 1
Illuminated Through Hole Right Angle 4.24 mm Plunger OFF - (ON) 160 gf 50 mA 24 VDC No SPST Solder Terminal Black 7.87 mm 7.11 mm 7.01 mm FSMRAJ 100000 Cycle
Panasonic Industry Tactile Switches Swtch Lite Touch SMD 1.95mm Edg Mnt 1.6N 12 576In Stock
Cut Tape
0,473 €
0,406 €
0,379 €
0,339 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 8 000
Non-Illuminated SMD/SMT Right Angle 0.65 mm Square ON - OFF 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 2.8 mm 1.93 mm 1.95 mm EVP-AV 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm Right Angl Force=2.4N H=3.0mm 3 804In Stock
7 500Expected 10/12/2026
Cut Tape
0,748 €
0,636 €
0,593 €
0,529 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 2 500
Non-Illuminated SMD/SMT Right Angle 3.5 mm Square OFF - (ON) 2.4 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead White 6.2 mm 2.55 mm 3.5 mm EVQ-P4 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm Right Angl Force=2.5N H=3.0mm 3 675In Stock
Cut Tape
0,80 €
0,69 €
0,642 €
0,568 €
Reel
0,425 €
Min.: 1
Mult.: 1
: 2 500
Non-Illuminated SMD/SMT Right Angle 3.5 mm Round OFF - (ON) 2.5 N 20 mA 15 VDC 250 VAC No SPST Gull Wing Lead Blue 6.2 mm 2.55 mm 3.5 mm EVQ-P4 1000000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST 4.5N THRGH HL
249In Stock
12,80 €
11,33 €
9,79 €
9,27 €
8,36 €
Min.: 1
Mult.: 1
Illuminated Blue LED Through Hole Right Angle 4 mm Round ON - (ON) 4 N 100 mA 20 VDC to 32 VDC 1 VA No SPDT Solder Pin Black Clear 8 mm 10.1 mm K5V 25000 Cycle IP40 Tube
C&K Tactile Switches Microminiature SMT Side Actuated 7 301In Stock
Cut Tape
0,499 €
0,454 €
0,432 €
0,394 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 3 000
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 14 916In Stock
Cut Tape
0,456 €
0,439 €
0,416 €
0,386 €
Reel
0,312 €
Min.: 1
Mult.: 1
: 3 000
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 7 792In Stock
Cut Tape
0,559 €
0,537 €
0,518 €
0,448 €
Reel
0,404 €
Min.: 1
Mult.: 1
: 3 000
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches 8 700In Stock
Cut Tape
0,912 €
0,784 €
0,73 €
0,651 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 800
Non-Illuminated SMD/SMT Right Angle 1.175 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Solder Pin Orange 6.2 mm 6.2 mm 5.2 mm KSC 300000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Gold 200Gf Gullwing 8 529In Stock
0,955 €
0,869 €
0,84 €
Min.: 1
Mult.: 1
Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50
C&K Tactile Switches Sub Min Tact Side Actuated SMT 7 152In Stock
Cut Tape
0,748 €
0,649 €
0,605 €
0,539 €
Reel
0,41 €
Min.: 1
Mult.: 1
: 3 000
Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel
C&K Tactile Switches Subminiature SMT Side Actuated 22 047In Stock
Cut Tape
0,808 €
0,691 €
0,643 €
0,574 €
Reel
0,437 €
Min.: 1
Mult.: 1
: 3 000
Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sub Min Tact Side Actuated SMT 11 675In Stock
Cut Tape
0,783 €
0,691 €
0,643 €
0,574 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 3 000
Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W 1 214In Stock
Cut Tape
3,92 €
3,36 €
3,11 €
2,53 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 800
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 4.38 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W 691In Stock
800Expected 09/12/2026
Cut Tape
3,86 €
3,46 €
3,20 €
2,86 €
Reel
2,14 €
Min.: 1
Mult.: 1
: 800
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 4.38 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Tactile Switches 2.24Mm Gold Ra Gwing 1 137In Stock
Cut Tape
6,34 €
5,27 €
4,88 €
4,36 €
Reel
3,62 €
Min.: 1
Mult.: 1
: 800
Non-Illuminated Right Angle Without Cap 32 VDC 32 VAC 1 VA KT Reel, Cut Tape
C&K Tactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W 757In Stock
Cut Tape
3,55 €
3,21 €
2,99 €
2,75 €
Reel
2,39 €
Min.: 1
Mult.: 1
: 600
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W 1 172In Stock
Cut Tape
5,17 €
4,71 €
4,46 €
3,98 €
Reel
3,11 €
Min.: 1
Mult.: 1
: 600
Non-Illuminated SMD/SMT Right Angle 4.38 mm Round OFF - (ON) 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 6.6 mm 4.38 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Tactile Switches 50mA 12VDC, 350gf, Natural Actuator, with Boss 4 388In Stock
Cut Tape
1,03 €
0,937 €
0,869 €
0,777 €
Reel
0,724 €
Min.: 1
Mult.: 1
: 2 000
Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 350 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 5.4 mm 5 mm 1.8 mm PTS850 50000 Cycle Reel, Cut Tape
Aratas Tactile Switches R/A 6X6 6.15mm BTN
10 031In Stock
0,439 €
0,342 €
0,329 €
0,30 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle 6.15 mm Rectangular OFF - (ON) 1 N 50 mA 24 VDC No SPST Solder Pin White 6.25 mm 7.3 mm 7.4 mm B3F 1000000 Cycle
Aratas Tactile Switches 6x6mm Vertical 260gf Projected plunger
7 129In Stock
0,593 €
0,528 €
0,492 €
0,43 €
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Right Angle 6.15 mm Rectangular OFF - (ON) 2.5 N 50 mA 24 VDC Yes SPST Solder Pin Orange 6.25 mm 7.3 mm 7.4 mm B3F 100000 Cycle
Aratas Tactile Switches Tactile SideActuated Ground Term NO Boss 4 276In Stock
Cut Tape
0,80 €
0,725 €
0,713 €
0,667 €
Reel
0,573 €
Min.: 1
Mult.: 1
: 4 000
Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 3 mm 1.2 mm 2.5 mm B3U 100000 Cycle IP40 Reel, Cut Tape
Panasonic Industry Tactile Switches Side Operational 1.6N 4.5x2.2mm Edge 12 955In Stock
Cut Tape
0,679 €
0,669 €
0,623 €
0,556 €
Reel
0,423 €
Min.: 1
Mult.: 1
: 3 500
Non-Illuminated SMD/SMT Right Angle 0.95 mm Rectangular ON - OFF 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.5 mm 2.2 mm 2.9 mm EVP-AE 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.5x2.2mm 3.5N 0.15mm Travel IP67 3 300In Stock
3 500Expected 19/11/2026
Cut Tape
0,783 €
0,669 €
0,623 €
0,556 €
Reel
0,423 €
Min.: 1
Mult.: 1
: 3 500
Non-Illuminated SMD/SMT Right Angle 0.95 mm Rectangular ON - OFF 3.5 N 20 mA 12 VDC No SPST Gull Wing Lead Black 4.5 mm 2.2 mm 2.9 mm EVP-AE Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches Light Touch Switch 29 918In Stock
Cut Tape
0,507 €
0,443 €
0,413 €
0,369 €
Reel
0,26 €
Min.: 1
Mult.: 1
: 5 000
Non-Illuminated Through Hole Right Angle 0.85 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC No SPST Solder Pin Black 3.9 mm 2.05 mm 1.6 mm EVP-AK 500000 Cycle IP67 Reel, Cut Tape, MouseReel